DIODE HI SPEED SW DUAL SOT-23 - BAV99TA - Discrete Semiconductor Products
| Digi-Key Part Number | BAV99ZXTR-ND |
3000 6000 12000 24000 |
.26280 .21900 .19418 .18250 |
Extended Price
788.40 1314.00 2330.16 4380.00 |
| Manufacturer Part Number | BAV99TA | |||
| Description | DIODE HI SPEED SW DUAL SOT-23 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BAV99TA |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Series Connection |
| Voltage - Rated | 70V |
| Current Rating | 100mA |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 6ns |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BAV99TA BAV99TA BAV99ZXTR ND BAV99ZXTRND BAV99ZXTR |
BAV99TA Specification Sheet
DIODE HI SPEED SW DUAL SOT-23 - BAV99TA (BAV99ZXTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE HI SPEED SW DUAL SOT-23 - BAV99TA
Order 'diode hi speed sw dual sot-23 - BAV99TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAV99ZXCT-ND.
DIODE HI SPEED SW DUAL SOT-23 - BAV99TA
Order 'diode hi speed sw dual sot-23 - BAV99TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAV99ZXTR-ND.
DIODE HI SPEED SW DUAL CC SOT-23 - BAV70TA
Order 'diode hi speed sw dual cc sot-23 - BAV70TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAV70ZXCT-ND.
DIODE HI SPEED SW DUAL CC SOT-23 - BAV70TA
Order 'diode hi speed sw dual cc sot-23 - BAV70TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAV70ZXTR-ND.
DIODE HI SPEED SW DUAL CC SOT-23 - BAV74TA
Order 'diode hi speed sw dual cc sot-23 - BAV74TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAV74ZXCT-ND.
DIODE HI SPEED SW DUAL CC SOT-23 - BAV74TA
Order 'diode hi speed sw dual cc sot-23 - BAV74TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAV74ZXTR-ND.
DIODE HI SPEED SW DUAL CA SOT-23 - BAW56TA
Order 'diode hi speed sw dual ca sot-23 - BAW56TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAW56ZXCT-ND.
DIODE HI SPEED SW DUAL CA SOT-23 - BAW56TA
Order 'diode hi speed sw dual ca sot-23 - BAW56TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAW56ZXTR-ND.
DIODE HI SPEED SWITCH PNP SOT-23 - BAS16TA
Order 'diode hi speed switch pnp sot-23 - BAS16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAS16ZXCT-ND.
DIODE HI SPEED SWITCH PNP SOT-23 - BAS16TA
Order 'diode hi speed switch pnp sot-23 - BAS16TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAS16ZXTR-ND.
DIODE HI SPEED SW 50V SOT-23 - BAL74 T/R
Order 'diode hi speed sw 50v sot-23 - BAL74 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3424-1-ND.
DIODE HI SPEED SW 50V SOT-23 - BAL74 T/R
Order 'diode hi speed sw 50v sot-23 - BAL74 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3424-2-ND.
DIODE HI SPEED SW 50V SOT-23 - BAL74 T/R
Order 'diode hi speed sw 50v sot-23 - BAL74 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3424-6-ND.
DIODE HI SPEED SW CC 75V SOT-23 - FMMD914TA
Order 'diode hi speed sw cc 75v sot-23 - FMMD914TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMD914CT-ND.
DIODE HI SPEED SW CC 75V SOT-23 - FMMD914TA
Order 'diode hi speed sw cc 75v sot-23 - FMMD914TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMD914TR-ND.
Send this link via E-Mail
Help With This Screen