DIODE SWITCHING SERIES SOT-323 - BAV 99W E6327
| Digi-Key Part Number | BAV 99W E6327-ND |
3000 6000 12000 |
.02916 .02538 .02160 |
Extended Price
87.48 152.28 259.20 |
| Manufacturer Part Number | BAV 99W E6327 | |||
| Description | DIODE SWITCHING SERIES SOT-323 | |||
| Quantity Available | 21000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAV 99W E6327 |
| Vendor | Infineon Technologies |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Structure | 1 Pair Series, Center Tap |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current per Diode | 200.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Forward Voltage (Vf) | 715.00 mV @ 1.0 mA |
| Reverse Leakage Current | 150.00 nA @ 70.0 V |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Tape & Reel, 7" |
| Capacitance | 1.500 pF [Max] |
| Surge Current | 4.50 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAV 99W E6327 BAV 99W E6327 |
BAV 99W E6327 Specification Sheet
DIODE SWITCHING SERIES SOT-323 - BAV 99W E6327 (BAV 99W E6327-ND)
Related parts:DIODE SWITCHING SERIES SOT-323 - BAV 99W E6327
Order 'diode switching series sot-323 - BAV 99W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99W E6327-ND.
DIODE SWITCHING SERIES SOT-323 - BAV 99W E6433
Order 'diode switching series sot-323 - BAV 99W E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99W E6433-ND.
DIODE SWITCHING CC SOT-323 - BAV 70W E6327
Order 'diode switching cc sot-323 - BAV 70W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70W E6327-ND.
DIODE SWITCHING CC SOT-323 - BAV 70W E6433
Order 'diode switching cc sot-323 - BAV 70W E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70W E6433-ND.
DIODE SWITCHING CA SOT-323 - BAW 56W E6327
Order 'diode switching ca sot-323 - BAW 56W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56W E6327-ND.
DIODE SCHOTTKY SERIES SOT-323 - BAS 125-04W E6327
Order 'diode schottky series sot-323 - BAS 125-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-04W E6327-ND.
DIODE SWITCHING HS SGL SOT-323 - BAS 16W E6327
Order 'diode switching hs sgl sot-323 - BAS 16W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16W E6327-ND.
DIODE SCHOTTKY RF SERIES SOT-323 - BAT 68-04W E6327
Order 'diode schottky rf series sot-323 - BAT 68-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 68-04W E6327-ND.
DIODE SCHOTTKY RF SERIES SOT-323 - BAT 17-04W E6327
Order 'diode schottky rf series sot-323 - BAT 17-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-04W E6327-ND.
DIODE SCHOTTKY CC SOT-323 - BAS 125-05W E6327
Order 'diode schottky cc sot-323 - BAS 125-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-05W E6327-ND.
DIODE SCHOTTKY CA SOT-323 - BAS 125-06W E6327
Order 'diode schottky ca sot-323 - BAS 125-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-06W E6327-ND.
DIODE SCHOTTKY 40V 120MA SOT-323 - BAS 140W E6327
Order 'diode schottky 40v 120ma sot-323 - BAS 140W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 140W E6327-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAV 70S E6327
Order 'diode array 80v 200ma sot-363 - BAV 70S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70S E6327-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAV 99S E6327
Order 'diode array 80v 200ma sot-363 - BAV 99S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99S E6327-ND.
DIODE ARRAY 80V 200MA SOT-323 - BAW 156 E6327
Order 'diode array 80v 200ma sot-323 - BAW 156 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 156 E6327-ND.
Send this link via E-Mail
Help With This Screen