DIODE DUAL SW 75V 200MW SC70-3 - BAV99W-7 - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAV99W-7
| Digi-Key Part Number | BAV99WDITR-ND |
30000 |
.06960 |
Extended Price
2088.00 |
| Manufacturer Part Number | BAV99W-7 | |||
| Description | DIODE DUAL SW 75V 200MW SC70-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAV99W-7
| Technical/Catalog Information | BAV99W-7 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) (per Diode) | 150mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Current - Reverse Leakage @ Vr | 2.5µA @ 75V |
| Reverse Recovery Time (trr) | 4ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BAV99W 7 BAV99W7 BAV99WDITR ND BAV99WDITRND BAV99WDITR |
BAV99W-7 Specification Sheet
DIODE DUAL SW 75V 200MW SC70-3 - BAV99W-7 (BAV99WDITR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAV99W-7DIODE DUAL SW 75V 200MW SC70-3 - BAV99W-7
Order 'diode dual sw 75v 200mw sc70-3 - BAV99W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV99WDICT-ND.
DIODE DUAL SW 75V 200MW SC70-3 - BAV99W-7
Order 'diode dual sw 75v 200mw sc70-3 - BAV99W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV99WDITR-ND.
DIODE SW DUAL 75V 200MW SC70-3 - BAV99W-7-F
Order 'diode sw dual 75v 200mw sc70-3 - BAV99W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV99W-FDICT-ND.
DIODE SW DUAL 75V 200MW SC70-3 - BAV99W-7-F
Order 'diode sw dual 75v 200mw sc70-3 - BAV99W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV99W-FDITR-ND.
DIODE SW DUAL 75V 200MW SC70-3 - BAV99W-7-F
Order 'diode sw dual 75v 200mw sc70-3 - BAV99W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV99W-FDIDKR-ND.
DIODE ZENER 7.5V 200MW SC70-3 - MMBZ5236BW-7
Order 'diode zener 7.5v 200mw sc70-3 - MMBZ5236BW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5236BWDICT-ND.
DIODE ZENER 7.5V 200MW SC70-3 - MMBZ5236BW-7
Order 'diode zener 7.5v 200mw sc70-3 - MMBZ5236BW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5236BWDITR-ND.
DIODE ZENER 7.5V 200MW SC70-3 - MMBZ5236BW-7-F
Order 'diode zener 7.5v 200mw sc70-3 - MMBZ5236BW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5236BW-FDICT-ND.
DIODE ZENER 7.5V 200MW SC70-3 - MMBZ5236BW-7-F
Order 'diode zener 7.5v 200mw sc70-3 - MMBZ5236BW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5236BW-FDITR-ND.
DIODE ZENER 7.5V 200MW SC70-3 - MMBZ5236BW-7-F
Order 'diode zener 7.5v 200mw sc70-3 - MMBZ5236BW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5236BW-FDIDKR-ND.
DIODE ZENER 7.5V 200MW SC70-3 - BZX84C7V5W-7
Order 'diode zener 7.5v 200mw sc70-3 - BZX84C7V5W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C7V5WDICT-ND.
DIODE ZENER 7.5V 200MW SC70-3 - BZX84C7V5W-7
Order 'diode zener 7.5v 200mw sc70-3 - BZX84C7V5W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C7V5WDITR-ND.
DIODE ZENER 7.5V 200MW SC70-3 - BZX84C7V5W-7-F
Order 'diode zener 7.5v 200mw sc70-3 - BZX84C7V5W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C7V5W-FDICT-ND.
DIODE ZENER 7.5V 200MW SC70-3 - BZX84C7V5W-7-F
Order 'diode zener 7.5v 200mw sc70-3 - BZX84C7V5W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C7V5W-FDITR-ND.
DIODE DUAL SW 75V 200MW SC70-3 - BAV70W-7
Order 'diode dual sw 75v 200mw sc70-3 - BAV70W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV70WDICT-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAV99W-7
Send this link via E-Mail
Help With This Screen
