DIODE DUAL 85V 215MA H-S SOT-23 - BAV99 /T3
| Digi-Key Part Number | BAV99 /T3-ND |
40000 |
.01050 |
Extended Price
420.00 |
| Manufacturer Part Number | BAV99 /T3 | |||
| Description | DIODE DUAL 85V 215MA H-S SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAV99 /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Series Connection |
| Voltage - Rated | 85V |
| Current Rating | 215mA |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 4ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAV99 T3 BAV99 T3 |
BAV99 /T3 Specification Sheet
DIODE DUAL 85V 215MA H-S SOT-23 - BAV99 /T3 (BAV99 /T3-ND)
Related parts:DIODE DUAL 85V 215MA H-S SOT-23 - BAV99 /T3
Order 'diode dual 85v 215ma h-s sot-23 - BAV99 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV99 /T3-ND.
DIODE DUAL 85V 215MA H-S SOT-23 - BAV70 /T3
Order 'diode dual 85v 215ma h-s sot-23 - BAV70 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV70 /T3-ND.
DIODE SW 85V 215MA HI-SPD SOT-23 - BAS16 /T3
Order 'diode sw 85v 215ma hi-spd sot-23 - BAS16 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS16 /T3-ND.
DIODE DUAL 60V 215MA H-S SOT-23 - BAV74 /T3
Order 'diode dual 60v 215ma h-s sot-23 - BAV74 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV74 /T3-ND.
DIODE DUAL 85V 175MA H-S SC-70 - BAV70W /T3
Order 'diode dual 85v 175ma h-s sc-70 - BAV70W /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV70W /T3-ND.
DIODE DUAL 85V 150MA H-S SC-70 - BAV99W /T3
Order 'diode dual 85v 150ma h-s sc-70 - BAV99W /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV99W /T3-ND.
DIODE SW DUAL 85V 215MA SOT-23 - BAV170 T/R
Order 'diode sw dual 85v 215ma sot-23 - BAV170 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV170 T/R-ND.
DIODE SW DUAL 85V 160MA SOT-23 - BAV199 /T3
Order 'diode sw dual 85v 160ma sot-23 - BAV199 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV199 /T3-ND.
DIODE G-P DUAL 250V 225MA SOT-23 - BAV23S /T3
Order 'diode g-p dual 250v 225ma sot-23 - BAV23S /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV23S /T3-ND.
DIODE DUAL 85V 160MA SOT-23 - BAW156 T/R
Order 'diode dual 85v 160ma sot-23 - BAW156 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAW156 T/R-ND.
DIODE GEN-PURP 120V 200MA SOT-23 - BAS19 /T3
Order 'diode gen-purp 120v 200ma sot-23 - BAS19 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS19 /T3-ND.
DIODE GEN-PURP 200V 200MA SOT-23 - BAS20 /T3
Order 'diode gen-purp 200v 200ma sot-23 - BAS20 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS20 /T3-ND.
DIODE GEN-PURP 250V 200MA SOT-23 - BAS21 /T3
Order 'diode gen-purp 250v 200ma sot-23 - BAS21 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS21 /T3-ND.
DIODE SCHOTTKY 40V 120MA SOT-23 - BAS40 /T3
Order 'diode schottky 40v 120ma sot-23 - BAS40 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS40 /T3-ND.
DIODE SCHOTTKY 70V 70MA SOT-23 - BAS70 /T3
Order 'diode schottky 70v 70ma sot-23 - BAS70 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS70 /T3-ND.
Send this link via E-Mail
Help With This Screen