DIODE ARRAY 85V 200MA H-S SOT363 - BAV99S T/R
| Digi-Key Part Number | BAV99S T/R-ND |
6000 |
.09120 |
Extended Price
547.20 |
| Manufacturer Part Number | BAV99S T/R | |||
| Description | DIODE ARRAY 85V 200MA H-S SOT363 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAV99S T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 2 Independent |
| Voltage - Rated | 85V |
| Current Rating | 200mA |
| Package / Case | UMT6 (SOT-363, SC-88) |
| Packaging | Tape & Reel (TR) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 4ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAV99S T R BAV99S TR |
BAV99S T/R Specification Sheet
DIODE ARRAY 85V 200MA H-S SOT363 - BAV99S T/R (BAV99S T/R-ND)
Related parts:DIODE ARRAY 85V 200MA H-S SOT363 - BAV99S /T3
Order 'diode array 85v 200ma h-s sot363 - BAV99S /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV99S /T3-ND.
DIODE ARRAY 85V 200MA H-S SOT363 - BAV99S T/R
Order 'diode array 85v 200ma h-s sot363 - BAV99S T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV99S T/R-ND.
DIODE ARRAY 85V 250MA H-S SOT363 - BAW56S /T3
Order 'diode array 85v 250ma h-s sot363 - BAW56S /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAW56S /T3-ND.
DIODE ARRAY 85V 250MA H-S SOT363 - BAW56S T/R
Order 'diode array 85v 250ma h-s sot363 - BAW56S T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAW56S T/R-ND.
DIODE ARRAY 85V 250MA SOT363 - BAV70S /T3
Order 'diode array 85v 250ma sot363 - BAV70S /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV70S /T3-ND.
DIODE ARRAY 85V 250MA SOT363 - BAV70S T/R
Order 'diode array 85v 250ma sot363 - BAV70S T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV70S T/R-ND.
DIODE SW 85V 200MA SOD523 - BAS716 T/R
Order 'diode sw 85v 200ma sod523 - BAS716 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS716 T/R-ND.
DIODE SCHOTTKY 30V 200MA SOT363 - BAT54XY T/R
Order 'diode schottky 30v 200ma sot363 - BAT54XY T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3417-1-ND.
DIODE SCHOTTKY 30V 200MA SOT363 - BAT54XY T/R
Order 'diode schottky 30v 200ma sot363 - BAT54XY T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3417-2-ND.
DIODE SCHOTTKY 30V 200MA SOT363 - BAT54XY T/R
Order 'diode schottky 30v 200ma sot363 - BAT54XY T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3417-6-ND.
DIODE DUAL 85V 215MA H-S SOT-23 - BAV99 /T3
Order 'diode dual 85v 215ma h-s sot-23 - BAV99 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV99 /T3-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54AW T/R
Order 'diode schottky 30v 200ma sot323 - BAT54AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3413-1-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54AW T/R
Order 'diode schottky 30v 200ma sot323 - BAT54AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3413-2-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54AW T/R
Order 'diode schottky 30v 200ma sot323 - BAT54AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3413-6-ND.
DIODE SW LO-LEAK 85V 200MA SC-76 - BAS416 T/R
Order 'diode sw lo-leak 85v 200ma sc-76 - BAS416 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS416 T/R-ND.
Send this link via E-Mail
Help With This Screen