Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 0.22UF 50V ELECT WX SMD - UWX1HR22MCL1GB

Digi-Key Part Number 493-2124-1-ND
Price Break
5
10
25
100
500
Unit Price
.12800
.10500
.09760
.09000
.07500
Extended Price
0.64
1.05
2.44
9.00
37.50
Manufacturer Part NumberUWX1HR22MCL1GB
DescriptionCAP 0.22UF 50V ELECT WX SMD
Quantity Available 880
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUWX1HR22MCL1GB
VendorNichicon (VA)
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated50V
Tolerance±20%
SeriesWX
Package / Case0.170" L x 0.170" W x 0.213" H (4.30mm x 4.30mm x 5.40mm)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UWX1HR22MCL1GB
UWX1HR22MCL1GB
493 2124 1 ND
49321241ND
493-2124-1

UWX1HR22MCL1GB Specification Sheet

Image of CAP 0.22UF 50V ELECT WX SMD - UWX1HR22MCL1GB

CAP 0.22UF 50V ELECT WX SMD - UWX1HR22MCL1GB (493-2124-1-ND)

Related parts:
CAP 0.22UF 50V ELECT WX SMD - UWX1HR22MCL1GB
 Order 'cap 0.22uf 50v elect wx smd - UWX1HR22MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2124-1-ND.
CAP 0.22UF 50V ELECT WX SMD - UWX1HR22MCL1GB
 Order 'cap 0.22uf 50v elect wx smd - UWX1HR22MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2124-6-ND.
CAP 2.2UF 50V ELECT WX SMD - UWX1H2R2MCL2GB
 Order 'cap 2.2uf 50v elect wx smd - UWX1H2R2MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2131-1-ND.
CAP 2.2UF 50V ELECT WX SMD - UWX1H2R2MCL2GB
 Order 'cap 2.2uf 50v elect wx smd - UWX1H2R2MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2131-6-ND.
CAP 2.2UF 50V ELECT WX SMD - UWX1H2R2MCL1GB
 Order 'cap 2.2uf 50v elect wx smd - UWX1H2R2MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2132-1-ND.
CAP 2.2UF 50V ELECT WX SMD - UWX1H2R2MCL1GB
 Order 'cap 2.2uf 50v elect wx smd - UWX1H2R2MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2132-6-ND.
CAP 22UF 50V ELECT WX SMD - UWX1H220MCL1GB
 Order 'cap 22uf 50v elect wx smd - UWX1H220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2136-1-ND.
CAP 22UF 50V ELECT WX SMD - UWX1H220MCL1GB
 Order 'cap 22uf 50v elect wx smd - UWX1H220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2136-6-ND.
CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB
 Order 'cap 22uf 4v elect wx smd - UWX0G220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2075-1-ND.
CAP 22UF 4V ELECT WX SMD - UWX0G220MCL2GB
 Order 'cap 22uf 4v elect wx smd - UWX0G220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2075-6-ND.
CAP 22UF 6.3V ELECT WX SMD - UWX0J220MCL2GB
 Order 'cap 22uf 6.3v elect wx smd - UWX0J220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2083-1-ND.
CAP 22UF 6.3V ELECT WX SMD - UWX0J220MCL2GB
 Order 'cap 22uf 6.3v elect wx smd - UWX0J220MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2083-6-ND.
CAP 22UF 6.3V ELECT WX SMD - UWX0J220MCL1GB
 Order 'cap 22uf 6.3v elect wx smd - UWX0J220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2084-1-ND.
CAP 22UF 6.3V ELECT WX SMD - UWX0J220MCL1GB
 Order 'cap 22uf 6.3v elect wx smd - UWX0J220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2084-6-ND.
CAP 22UF 10V ELECT WX SMD - UWX1A220MCL1GB
 Order 'cap 22uf 10v elect wx smd - UWX1A220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2092-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 0.22UF 50V ELECT WT SMD - UWT1HR22MCR2GB Next: CAP 0.22UF 50V ELECT WX SMD - UWX1HR22MCL1GB