DIODE DUAL SW 75V 350MW SOT23-3 - BAV99-7 - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 75V Diodes Inc Standard BAV99-7
| Digi-Key Part Number | BAV99DITR-ND |
30000 |
.06000 |
Extended Price
1800.00 |
| Manufacturer Part Number | BAV99-7 | |||
| Description | DIODE DUAL SW 75V 350MW SOT23-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 75V Diodes Inc Standard BAV99-7
| Technical/Catalog Information | BAV99-7 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) (per Diode) | 300mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Current - Reverse Leakage @ Vr | 2.5µA @ 75V |
| Reverse Recovery Time (trr) | 4ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BAV99 7 BAV997 BAV99DITR ND BAV99DITRND BAV99DITR |
BAV99-7 Specification Sheet
DIODE DUAL SW 75V 350MW SOT23-3 - BAV99-7 (BAV99DITR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 75V Diodes Inc Standard BAV99-7DIODE DUAL SW 75V 350MW SOT23-3 - BAV99-7
Order 'diode dual sw 75v 350mw sot23-3 - BAV99-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV99DICT-ND.
DIODE DUAL SW 75V 350MW SOT23-3 - BAV99-7
Order 'diode dual sw 75v 350mw sot23-3 - BAV99-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV99DITR-ND.
DIODE DUAL SW 75V 350MW SOT23-3 - BAV70-7
Order 'diode dual sw 75v 350mw sot23-3 - BAV70-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV70DICT-ND.
DIODE DUAL SW 75V 350MW SOT23-3 - BAV70-7
Order 'diode dual sw 75v 350mw sot23-3 - BAV70-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV70DITR-ND.
DIODE DUAL SW 75V 350MW SOT23-3 - BAW56-7
Order 'diode dual sw 75v 350mw sot23-3 - BAW56-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAW56DICT-ND.
DIODE DUAL SW 75V 350MW SOT23-3 - BAW56-7
Order 'diode dual sw 75v 350mw sot23-3 - BAW56-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAW56DITR-ND.
DIODE DUAL SW 75V 350MW SOT23-3 - MMBD7000-7
Order 'diode dual sw 75v 350mw sot23-3 - MMBD7000-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD7000DICT-ND.
DIODE DUAL SW 75V 350MW SOT23-3 - MMBD7000-7
Order 'diode dual sw 75v 350mw sot23-3 - MMBD7000-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD7000DITR-ND.
DIODE SW DUAL 75V 350MW SOT23-3 - BAV99-7-F
Order 'diode sw dual 75v 350mw sot23-3 - BAV99-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV99-FDICT-ND.
DIODE SW DUAL 75V 350MW SOT23-3 - BAV99-7-F
Order 'diode sw dual 75v 350mw sot23-3 - BAV99-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV99-FDITR-ND.
DIODE SW DUAL 75V 350MW SOT23-3 - BAV99-7-F
Order 'diode sw dual 75v 350mw sot23-3 - BAV99-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV99-FDIDKR-ND.
DIODE ZENER 7.5V 350MW SOT23-3 - MMBZ5236B-7
Order 'diode zener 7.5v 350mw sot23-3 - MMBZ5236B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5236BDICT-ND.
DIODE ZENER 7.5V 350MW SOT23-3 - MMBZ5236B-7
Order 'diode zener 7.5v 350mw sot23-3 - MMBZ5236B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5236BDITR-ND.
DIODE ZENER 7.5V 350MW SOT23-3 - MMBZ5236B-7-F
Order 'diode zener 7.5v 350mw sot23-3 - MMBZ5236B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5236B-FDICT-ND.
DIODE ZENER 7.5V 350MW SOT23-3 - MMBZ5236B-7-F
Order 'diode zener 7.5v 350mw sot23-3 - MMBZ5236B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5236B-FDITR-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 75V Diodes Inc Standard BAV99-7
Send this link via E-Mail
Help With This Screen
