Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SWITCHING CC SOT-323 - BAV 70W E6327

Digi-Key Part Number BAV 70W E6327-ND
Price Break
45000
Unit Price
.01836
Extended Price
826.20
Manufacturer Part NumberBAV 70W E6327
DescriptionDIODE SWITCHING CC SOT-323
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAV 70W E6327
VendorInfineon Technologies
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOT-323
Structure1 Pair Common Cathode
Diode TypeFast Recovery, =< 500 ns, > 200 mA
Output Current per Diode200.0 mA [Max]
Repetitive Reverse Voltage (Vrrm)70 V [Max]
Forward Voltage (Vf)715.00 mV @ 1.0 mA
Reverse Leakage Current2.50 µA @ 70.0 V
Reverse Recovery Time (trr)6.0 ns [Max]
PackagingTape & Reel, 7"
Capacitance1.500 pF [Max]
Surge Current4.50 A [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAV 70W E6327
BAV 70W E6327

BAV 70W E6327 Specification Sheet

Image of DIODE SWITCHING CC SOT-323 - BAV 70W E6327

DIODE SWITCHING CC SOT-323 - BAV 70W E6327 (BAV 70W E6327-ND)

Related parts:
DIODE SWITCHING CC SOT-323 - BAV 70W E6327
 Order 'diode switching cc sot-323 - BAV 70W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70W E6327-ND.
DIODE SWITCHING CC SOT-323 - BAV 70W E6433
 Order 'diode switching cc sot-323 - BAV 70W E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70W E6433-ND.
DIODE SWITCHING SERIES SOT-323 - BAV 99W E6327
 Order 'diode switching series sot-323 - BAV 99W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99W E6327-ND.
DIODE SWITCHING SERIES SOT-323 - BAV 99W E6433
 Order 'diode switching series sot-323 - BAV 99W E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99W E6433-ND.
DIODE SWITCHING CA SOT-323 - BAW 56W E6327
 Order 'diode switching ca sot-323 - BAW 56W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56W E6327-ND.
DIODE SCHOTTKY CC SOT-323 - BAS 125-05W E6327
 Order 'diode schottky cc sot-323 - BAS 125-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-05W E6327-ND.
DIODE SWITCHING HS SGL SOT-323 - BAS 16W E6327
 Order 'diode switching hs sgl sot-323 - BAS 16W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16W E6327-ND.
DIODE SCHOTTKY RF CC SOT-323 - BAT 17-05W E6327
 Order 'diode schottky rf cc sot-323 - BAT 17-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-05W E6327-ND.
DIODE TUNING HIGH Q CC SOT-323 - BBY 57-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 57-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 57-05W E6327-ND.
DIODE TUNING HIGH Q CC SOT-323 - BBY 58-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 58-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-05W E6327-ND.
DIODE TUNING HIGH Q CC SOT-323 - BBY 66-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 66-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 66-05W E6327-ND.
DIODE TUNING HIGH Q CC SOT-323 - BBY 53-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 53-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 53-05W E6327-ND.
DIODE SCHOTTKY SERIES SOT-323 - BAS 125-04W E6327
 Order 'diode schottky series sot-323 - BAS 125-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-04W E6327-ND.
DIODE SCHOTTKY CA SOT-323 - BAS 125-06W E6327
 Order 'diode schottky ca sot-323 - BAS 125-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-06W E6327-ND.
DIODE SCHOTTKY 40V 120MA SOT-323 - BAS 140W E6327
 Order 'diode schottky 40v 120ma sot-323 - BAS 140W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 140W E6327-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SWITCHING CC 400V SOT-89 - BAW79DE6327XT Next: DIODE SWITCHING CC SOT-323 - BAV 70W E6433