Keywords:





DIODE DUAL SW 75V 200MW SC70-3 - BAV70W-7 - Discrete Semiconductor Products

Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAV70W-7

Digi-Key Part Number BAV70WDITR-ND
Price Break
30000
Unit Price
.06300
Extended Price
1890.00
Manufacturer Part NumberBAV70W-7
DescriptionDIODE DUAL SW 75V 200MW SC70-3
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAV70W-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAV70W-7
Technical/Catalog InformationBAV70W-7
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode Type Standard
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)75V
Current - Average Rectified (Io) (per Diode)150mA
Voltage - Forward (Vf) (Max) @ If1.25V @ 150mA
Current - Reverse Leakage @ Vr2.5µA @ 75V
Reverse Recovery Time (trr)4ns
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSC-70-3, SOT-323-3
PackagingTape & Reel (TR)
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BAV70W 7
BAV70W7
BAV70WDITR ND
BAV70WDITRND
BAV70WDITR

BAV70W-7 Specification Sheet

Image of DIODE DUAL SW 75V 200MW SC70-3 - BAV70W-7

DIODE DUAL SW 75V 200MW SC70-3 - BAV70W-7 (BAV70WDITR-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAV70W-7
DIODE DUAL SW 75V 200MW SC70-3 - BAV70W-7
 Order 'diode dual sw 75v 200mw sc70-3 - BAV70W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV70WDICT-ND.
DIODE DUAL SW 75V 200MW SC70-3 - BAV70W-7
 Order 'diode dual sw 75v 200mw sc70-3 - BAV70W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV70WDITR-ND.
DIODE SW DUAL 75V 200MW SC70-3 - BAV70W-7-F
 Order 'diode sw dual 75v 200mw sc70-3 - BAV70W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV70W-FDICT-ND.
DIODE SW DUAL 75V 200MW SC70-3 - BAV70W-7-F
 Order 'diode sw dual 75v 200mw sc70-3 - BAV70W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV70W-FDITR-ND.
DIODE SW DUAL 75V 200MW SC70-3 - BAV70W-7-F
 Order 'diode sw dual 75v 200mw sc70-3 - BAV70W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV70W-FDIDKR-ND.
DIODE ZENER 7.5V 200MW SC70-3 - MMBZ5236BW-7
 Order 'diode zener 7.5v 200mw sc70-3 - MMBZ5236BW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5236BWDICT-ND.
DIODE ZENER 7.5V 200MW SC70-3 - MMBZ5236BW-7
 Order 'diode zener 7.5v 200mw sc70-3 - MMBZ5236BW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5236BWDITR-ND.
DIODE ZENER 7.5V 200MW SC70-3 - MMBZ5236BW-7-F
 Order 'diode zener 7.5v 200mw sc70-3 - MMBZ5236BW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5236BW-FDICT-ND.
DIODE ZENER 7.5V 200MW SC70-3 - MMBZ5236BW-7-F
 Order 'diode zener 7.5v 200mw sc70-3 - MMBZ5236BW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5236BW-FDITR-ND.
DIODE ZENER 7.5V 200MW SC70-3 - MMBZ5236BW-7-F
 Order 'diode zener 7.5v 200mw sc70-3 - MMBZ5236BW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5236BW-FDIDKR-ND.
DIODE ZENER 7.5V 200MW SC70-3 - BZX84C7V5W-7
 Order 'diode zener 7.5v 200mw sc70-3 - BZX84C7V5W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C7V5WDICT-ND.
DIODE ZENER 7.5V 200MW SC70-3 - BZX84C7V5W-7
 Order 'diode zener 7.5v 200mw sc70-3 - BZX84C7V5W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C7V5WDITR-ND.
DIODE ZENER 7.5V 200MW SC70-3 - BZX84C7V5W-7-F
 Order 'diode zener 7.5v 200mw sc70-3 - BZX84C7V5W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C7V5W-FDICT-ND.
DIODE ZENER 7.5V 200MW SC70-3 - BZX84C7V5W-7-F
 Order 'diode zener 7.5v 200mw sc70-3 - BZX84C7V5W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C7V5W-FDITR-ND.
DIODE DUAL SW 75V 200MW SC70-3 - BAV99W-7
 Order 'diode dual sw 75v 200mw sc70-3 - BAV99W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV99WDICT-ND.

Options for Diodes, Rectifier - Array Discrete Semiconductor Product 150mA 75V Diodes Inc Standard BAV70W-7
Send this link via E-Mail
Help With This Screen

DIODE DUAL SW 75V 200MW SC70-3 - BAV70W-7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE DUAL SW 75V 200MW SC70-3 - BAV70W-7 Next: DIODE DUAL SW 75V 200MW SC70-3 - BAV99W-7
DIODE DUAL SW 75V 200MW SC70-3 - BAV70W-7