Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G

Digi-Key Part Number BAV70LT1GOSTR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
.02400
.02100
.01800
.01500
.01300
.01200
Extended Price
72.00
126.00
216.00
405.00
663.00
1224.00
Manufacturer Part NumberBAV70LT1G
DescriptionDIODE SWITCH DUAL CC 70V SOT23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAV70LT1G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Common Cathode
Voltage - Rated70V
Current Rating200mA
Package / CaseSOT-23
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)6ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAV70LT1G
BAV70LT1G
BAV70LT1GOSTR ND
BAV70LT1GOSTRND
BAV70LT1GOSTR

BAV70LT1G Specification Sheet

Image of DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G

DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G (BAV70LT1GOSTR-ND)

Related parts :
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G
 Order 'diode switch dual cc 70v sot23 - BAV70LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV70LT1GOSCT-ND.
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G
 Order 'diode switch dual cc 70v sot23 - BAV70LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70LT1GOSTR-ND.
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G
 Order 'diode switch dual cc 70v sot23 - BAV70LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV70LT1GOSDKR-ND.
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1
 Order 'diode switch dual cc 70v sot23 - BAV70LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70LT1OSCT-ND.
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1
 Order 'diode switch dual cc 70v sot23 - BAV70LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70LT1OSTR-ND.
DIODE SWITCH DUAL CC 50V SOT23 - BAV74LT1G
 Order 'diode switch dual cc 50v sot23 - BAV74LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV74LT1GOSCT-ND.
DIODE SWITCH DUAL CC 50V SOT23 - BAV74LT1G
 Order 'diode switch dual cc 50v sot23 - BAV74LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV74LT1GOSTR-ND.
DIODE SWITCH DUAL CA 70V SOT23 - BAW56LT1G
 Order 'diode switch dual ca 70v sot23 - BAW56LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAW56LT1GOSCT-ND.
DIODE SWITCH DUAL CA 70V SOT23 - BAW56LT1G
 Order 'diode switch dual ca 70v sot23 - BAW56LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAW56LT1GOSTR-ND.
DIODE SWITCH DUAL CC 70V SOT323 - BAV70WT1G
 Order 'diode switch dual cc 70v sot323 - BAV70WT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV70WT1GOSDKR-ND.
DIODE SWITCH DUAL CC 50V SOT23 - BAV74LT1G
 Order 'diode switch dual cc 50v sot23 - BAV74LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV74LT1GOSDKR-ND.
DIODE SWITCH DUAL CA 70V SOT23 - BAW56LT1G
 Order 'diode switch dual ca 70v sot23 - BAW56LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAW56LT1GOSDKR-ND.
DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T1G
 Order 'diode switch dual cc 70v sot563 - BAV70DXV6T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70DXV6T1GOSCT-ND.
DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T1
 Order 'diode switch dual cc 70v sot563 - BAV70DXV6T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70DXV6T1OSCT-ND.
DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T1
 Order 'diode switch dual cc 70v sot563 - BAV70DXV6T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70DXV6T1OSTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G Next: DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G