Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T1G - Diodes, Rectifiers

Digi-Key Part Number BAV70DXV6T1GOSCT-ND
Price Break
10
100
250
500
1000
Unit Price
.29700
.20900
.15200
.11400
.09500
Extended Price
2.97
20.90
38.00
57.00
95.00
Manufacturer Part NumberBAV70DXV6T1G
DescriptionDIODE SWITCH DUAL CC 70V SOT563
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationBAV70DXV6T1G
VendorON Semiconductor
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOT-563
Structure2 Pair Common Cathode
Diode TypeSmall Signal, =< 200 mA, Any Speed
Repetitive Reverse Voltage (Vrrm)70 V [Max]
Forward Voltage (Vf)1.00 V @ 50.0 mA
Reverse Leakage Current2.50 µA @ 70.0 V
Power Dissipation357.000 mW [Max]
Reverse Recovery Time (trr)6.0 ns [Max]
PackagingCut Tape
Capacitance1.500 pF [Typ]
Surge Current500.00 mA [Max]
Junction to Ambient250.000 °C/W [Nom]
Has Digi-ReelFALSE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAV70DXV6T1G
BAV70DXV6T1G
BAV70DXV6T1GOSCT ND
BAV70DXV6T1GOSCTND
BAV70DXV6T1GOSCT

BAV70DXV6T1G Specification Sheet

Image of DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T1G

DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T1G (BAV70DXV6T1GOSCT-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T1G
 Order 'diode switch dual cc 70v sot563 - BAV70DXV6T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70DXV6T1GOSCT-ND.
DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T1
 Order 'diode switch dual cc 70v sot563 - BAV70DXV6T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70DXV6T1OSCT-ND.
DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T1
 Order 'diode switch dual cc 70v sot563 - BAV70DXV6T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70DXV6T1OSTR-ND.
DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T5G
 Order 'diode switch dual cc 70v sot563 - BAV70DXV6T5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70DXV6T5GOS-ND.
DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T5
 Order 'diode switch dual cc 70v sot563 - BAV70DXV6T5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70DXV6T5OS-ND.
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G
 Order 'diode switch dual cc 70v sot23 - BAV70LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV70LT1GOSCT-ND.
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G
 Order 'diode switch dual cc 70v sot23 - BAV70LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70LT1GOSTR-ND.
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G
 Order 'diode switch dual cc 70v sot23 - BAV70LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV70LT1GOSDKR-ND.
DIODE SWITCH DUAL CC 70V SOT323 - BAV70WT1G
 Order 'diode switch dual cc 70v sot323 - BAV70WT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV70WT1GOSDKR-ND.
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1
 Order 'diode switch dual cc 70v sot23 - BAV70LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70LT1OSCT-ND.
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1
 Order 'diode switch dual cc 70v sot23 - BAV70LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70LT1OSTR-ND.
DIODE SWITCH DUAL CC 70V SOT323 - BAV70WT1G
 Order 'diode switch dual cc 70v sot323 - BAV70WT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70WT1GOSCT-ND.
DIODE SWITCH DUAL CC 70V SOT323 - BAV70WT1G
 Order 'diode switch dual cc 70v sot323 - BAV70WT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70WT1GOSTR-ND.
DIODE SWITCH DUAL CC 70V SOT323 - BAV70WT1
 Order 'diode switch dual cc 70v sot323 - BAV70WT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70WT1OSCT-ND.
DIODE SWITCH DUAL CC 70V SOT323 - BAV70WT1
 Order 'diode switch dual cc 70v sot323 - BAV70WT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAV70WT1OSTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T1 Next: DIODE SWITCH DUAL CC 70V SOT563 - BAV70DXV6T5