CAP 0.1UF 50V ELECT WX SMD - UWX1H0R1MCL2GB - Capacitors
| Digi-Key Part Number | 493-2121-1-ND |
5 10 25 100 500 |
.12800 .10500 .09760 .09000 .07500 |
Extended Price
0.64 1.05 2.44 9.00 37.50 |
| Manufacturer Part Number | UWX1H0R1MCL2GB | |||
| Description | CAP 0.1UF 50V ELECT WX SMD | |||
| Quantity Available | 605 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UWX1H0R1MCL2GB |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.118" Dia x 0.213" H (3.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.130" L x 0.130" W (3.30mm x 3.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Series | WX |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UWX1H0R1MCL2GB UWX1H0R1MCL2GB 493 2121 1 ND 49321211ND 493-2121-1 |
UWX1H0R1MCL2GB Specification Sheet
CAP 0.1UF 50V ELECT WX SMD - UWX1H0R1MCL2GB (493-2121-1-ND) - Capacitors
Related parts Capacitors :CAP 0.1UF 50V ELECT WX SMD - UWX1H0R1MCL2GB
Order 'cap 0.1uf 50v elect wx smd - UWX1H0R1MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2121-1-ND.
CAP 0.1UF 50V ELECT WX SMD - UWX1H0R1MCL2GB
Order 'cap 0.1uf 50v elect wx smd - UWX1H0R1MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2121-6-ND.
CAP 1UF 50V ELECT WX SMD - UWX1H010MCL2GB
Order 'cap 1uf 50v elect wx smd - UWX1H010MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2129-1-ND.
CAP 1UF 50V ELECT WX SMD - UWX1H010MCL2GB
Order 'cap 1uf 50v elect wx smd - UWX1H010MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2129-6-ND.
CAP 1UF 50V ELECT WX SMD - UWX1H010MCL1GB
Order 'cap 1uf 50v elect wx smd - UWX1H010MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2130-1-ND.
CAP 1UF 50V ELECT WX SMD - UWX1H010MCL1GB
Order 'cap 1uf 50v elect wx smd - UWX1H010MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2130-6-ND.
CAP 0.1UF 50V ELECT WX SMD - UWX1H0R1MCL2GB
Order 'cap 0.1uf 50v elect wx smd - UWX1H0R1MCL2GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2121-2-ND.
CAP 0.1UF 50V ELECT WX SMD - UWX1H0R1MCL1GB
Order 'cap 0.1uf 50v elect wx smd - UWX1H0R1MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2122-1-ND.
CAP 0.1UF 50V ELECT WX SMD - UWX1H0R1MCL1GB
Order 'cap 0.1uf 50v elect wx smd - UWX1H0R1MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2122-6-ND.
CAP 0.22UF 50V ELECT WX SMD - UWX1HR22MCL2GB
Order 'cap 0.22uf 50v elect wx smd - UWX1HR22MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2123-1-ND.
CAP 0.22UF 50V ELECT WX SMD - UWX1HR22MCL2GB
Order 'cap 0.22uf 50v elect wx smd - UWX1HR22MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2123-6-ND.
CAP 0.22UF 50V ELECT WX SMD - UWX1HR22MCL1GB
Order 'cap 0.22uf 50v elect wx smd - UWX1HR22MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2124-1-ND.
CAP 0.22UF 50V ELECT WX SMD - UWX1HR22MCL1GB
Order 'cap 0.22uf 50v elect wx smd - UWX1HR22MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2124-6-ND.
CAP 0.33UF 50V ELECT WX SMD - UWX1HR33MCL2GB
Order 'cap 0.33uf 50v elect wx smd - UWX1HR33MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2125-1-ND.
CAP 0.33UF 50V ELECT WX SMD - UWX1HR33MCL2GB
Order 'cap 0.33uf 50v elect wx smd - UWX1HR33MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2125-6-ND.
Send this link via E-Mail
Help With This Screen