DIODE SCHTK DUAL 40V 200MASOT323 - BAT854AW T/R
| Digi-Key Part Number | BAT854AW T/R-ND |
6000 |
.10530 |
Extended Price
631.80 |
| Manufacturer Part Number | BAT854AW T/R | |||
| Description | DIODE SCHTK DUAL 40V 200MASOT323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT854AW T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Common Anode |
| Voltage - Rated | 40V |
| Current Rating | 200mA |
| Package / Case | UMT3 (SOT-323, SC-70) |
| Packaging | Tape & Reel (TR) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT854AW T R BAT854AW TR |
BAT854AW T/R Specification Sheet
DIODE SCHTK DUAL 40V 200MASOT323 - BAT854AW T/R (BAT854AW T/R-ND)
Related parts:DIODE SCHTK DUAL 40V 200MASOT323 - BAT854AW T/R
Order 'diode schtk dual 40v 200masot323 - BAT854AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT854AW T/R-ND.
DIODE SCHTK DUAL 40V 200MASOT323 - BAT854CW T/R
Order 'diode schtk dual 40v 200masot323 - BAT854CW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT854CW T/R-ND.
DIODE SCHTK DUAL 40V 200MASOT323 - BAT854SW T/R
Order 'diode schtk dual 40v 200masot323 - BAT854SW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT854SW T/R-ND.
DIODE SCHTK DUAL 40V 200MA SOT23 - BAT721A /T3
Order 'diode schtk dual 40v 200ma sot23 - BAT721A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT721A /T3-ND.
DIODE SCHTK DUAL 30V 200MA SOT23 - BAT754 T/R
Order 'diode schtk dual 30v 200ma sot23 - BAT754 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT754 T/R-ND.
DIODE SCHTK DUAL 30V 200MA SOT23 - BAT54A /T3
Order 'diode schtk dual 30v 200ma sot23 - BAT54A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT54A /T3-ND.
DIODE SCHTK DUAL 30V 200MA SOT23 - BAT54C /T3
Order 'diode schtk dual 30v 200ma sot23 - BAT54C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT54C /T3-ND.
DIODE SCHTK DUAL 30V 200MA SOT23 - BAT54S /T3
Order 'diode schtk dual 30v 200ma sot23 - BAT54S /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT54S /T3-ND.
DIODE SCHTK DUAL 30V 200MA SC-88 - BAT74S /T3
Order 'diode schtk dual 30v 200ma sc-88 - BAT74S /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT74S /T3-ND.
DIODE SCHTK DUAL 30V 200MA SC-88 - BAT74S T/R
Order 'diode schtk dual 30v 200ma sc-88 - BAT74S T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT74S T/R-ND.
DIODE SCHTK DUAL 30V 200MASOT883 - BAT54CM T/R
Order 'diode schtk dual 30v 200masot883 - BAT54CM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BAT54CM T/R-ND.
DIODE SCHTK DUAL 30V SOT143B - BAT74 /T3
Order 'diode schtk dual 30v sot143b - BAT74 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BAT74 /T3-ND.
DIODE SCHTK DUAL 30V 200MASOT666 - BAT74V T/R
Order 'diode schtk dual 30v 200masot666 - BAT74V T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BAT74V T/R-ND.
DIODE SCHOTTK DUAL 60V 1A SOT223 - BAT160A T/R
Order 'diode schottk dual 60v 1a sot223 - BAT160A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT160A T/R-ND.
DIODE SCHOTTKY DUAL 40V SC82 - 1SS383T1G
Order 'diode schottky dual 40v sc82 - 1SS383T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SS383T1GOSCT-ND.
Send this link via E-Mail
Help With This Screen