DIODE SCHOTTKY 40V 20MA TSLP-4 - BAT 62-07L4 E6327
| Digi-Key Part Number | BAT 62-07L4 E6327-ND |
15000 |
.18926 |
Extended Price
2838.90 |
| Manufacturer Part Number | BAT 62-07L4 E6327 | |||
| Description | DIODE SCHOTTKY 40V 20MA TSLP-4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT 62-07L4 E6327 |
| Vendor | Infineon Technologies |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | TSLP-4 |
| Structure | 2 Independent |
| Diode Type | Schottky |
| Output Current per Diode | 20.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 40 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 2.0 mA |
| Reverse Leakage Current | 10.00 µA @ 40.0 V |
| Packaging | Tape & Reel, 7" |
| Capacitance | 0.600 pF [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT 62 07L4 E6327 BAT 6207L4 E6327 |
BAT 62-07L4 E6327 Specification Sheet
DIODE SCHOTTKY 40V 20MA TSLP-4 - BAT 62-07L4 E6327 (BAT 62-07L4 E6327-ND)
Related parts:DIODE SCHOTTKY 40V 20MA TSLP-4 - BAT 62-07L4 E6327
Order 'diode schottky 40v 20ma tslp-4 - BAT 62-07L4 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62-07L4 E6327-ND.
DIODE SCHOTTKY 40V 20MA TSLP-4 - BAT 62-07L4 E6433
Order 'diode schottky 40v 20ma tslp-4 - BAT 62-07L4 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62-07L4 E6433-ND.
DIODE SCHOTTKY 40V 20MA TSLP-2 - BAT 62-02L E6327
Order 'diode schottky 40v 20ma tslp-2 - BAT 62-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62-02L E6327-ND.
DIODE SCHOTTKY 40V 20MA SCD-80 - BAT 62-02W E6327
Order 'diode schottky 40v 20ma scd-80 - BAT 62-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62-02W E6327-ND.
DIODE SCHOTTKY 40V 20MA SOD-323 - BAT 62-03W E6327
Order 'diode schottky 40v 20ma sod-323 - BAT 62-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62-03W E6327-ND.
DIODE SCHOTTKY 40V 20MA SOT-343 - BAT 62-07W E6327
Order 'diode schottky 40v 20ma sot-343 - BAT 62-07W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62-07W E6327-ND.
DIODE SCHOTTKY 40V 20MA SOT-363 - BAT 62-09S E6327
Order 'diode schottky 40v 20ma sot-363 - BAT 62-09S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62-09S E6327-ND.
DIODE SCHOTTKY 40V 20MA SOT-143 - BAT 62 E6327
Order 'diode schottky 40v 20ma sot-143 - BAT 62 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62 E6327-ND.
DIODE SCHOTTKY 4V 110MA TSLP-4 - BAT 15-07LRH E6327
Order 'diode schottky 4v 110ma tslp-4 - BAT 15-07LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 15-07LRH E6327-ND.
DIODE SCHOTTKY 4V 110MA TSLP-4 - BAT 15-098LRH E6327
Order 'diode schottky 4v 110ma tslp-4 - BAT 15-098LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 15-098LRH E6327-ND.
DIODE SCHOTTKY 4V 110MA TSLP-4 - BAT 15-099LRH E6327
Order 'diode schottky 4v 110ma tslp-4 - BAT 15-099LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 15-099LRH E6327-ND.
DIODE SCHOTTKY 40V 120MA TSLP-2 - BAS 40-02L E6327
Order 'diode schottky 40v 120ma tslp-2 - BAS 40-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-02L E6327-ND.
DIODE SCHOTTKY 4V 110MA TSLP-2 - BAT 15-02LRH E6327
Order 'diode schottky 4v 110ma tslp-2 - BAT 15-02LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 15-02LRH E6327-ND.
DIODE SCHOTTKY 40V 250MA SCD-80 - BAT 64-02W E6327
Order 'diode schottky 40v 250ma scd-80 - BAT 64-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64-02W E6327-ND.
DIODE SCHOTTKY 40V 250MA SOT-23 - BAT 64-04 E6327
Order 'diode schottky 40v 250ma sot-23 - BAT 64-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64-04 E6327-ND.
Send this link via E-Mail
Help With This Screen