DIODE SCHTK TRPL 30V 200MASOT666 - BAT54VV T/R
| Digi-Key Part Number | BAT54VV T/R-ND |
4000 |
.14175 |
Extended Price
567.00 |
| Manufacturer Part Number | BAT54VV T/R | |||
| Description | DIODE SCHTK TRPL 30V 200MASOT666 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54VV T/R |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-666 |
| Structure | 3 Independent |
| Diode Type | Schottky |
| Output Current per Diode | 200.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 320.00 mV @ 1.0 mA |
| Reverse Leakage Current | 2.00 µA @ 25.0 V |
| Packaging | Tape & Reel |
| Capacitance | 10.000 pF [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54VV T R BAT54VV TR |
BAT54VV T/R Specification Sheet
DIODE SCHTK TRPL 30V 200MASOT666 - BAT54VV T/R (BAT54VV T/R-ND)
Related parts:DIODE SCHTK TRPL 30V 200MASOT666 - BAT54VV T/R
Order 'diode schtk trpl 30v 200masot666 - BAT54VV T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BAT54VV T/R-ND.
DIODE SCHTK DUAL 30V 200MASOT666 - BAT74V T/R
Order 'diode schtk dual 30v 200masot666 - BAT74V T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BAT74V T/R-ND.
DIODE SCHTK DUAL 30V 200MASOT883 - BAT54CM T/R
Order 'diode schtk dual 30v 200masot883 - BAT54CM T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BAT54CM T/R-ND.
DIODE SCHTK DUAL 30V SOT143B - BAT74 /T3
Order 'diode schtk dual 30v sot143b - BAT74 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BAT74 /T3-ND.
DIODE SCHTK TRPL 30V 200MASOT363 - BAT754L T/R
Order 'diode schtk trpl 30v 200masot363 - BAT754L T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT754L T/R-ND.
DIODE SCHOTTKY 30V 200MA DO34 - BAT85 T/R
Order 'diode schottky 30v 200ma do34 - BAT85 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1617-1-ND.
DIODE SCHOTTKY 30V 200MA SOT666 - BAT54CV T/R
Order 'diode schottky 30v 200ma sot666 - BAT54CV T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3414-1-ND.
DIODE SCHOTTKY 30V 200MA SOT666 - BAT54CV T/R
Order 'diode schottky 30v 200ma sot666 - BAT54CV T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3414-2-ND.
DIODE SCHOTTKY 30V 200MA SOT666 - BAT54CV T/R
Order 'diode schottky 30v 200ma sot666 - BAT54CV T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3414-6-ND.
DIODE SCHTK DUAL 30V 200MA SOT23 - BAT754 T/R
Order 'diode schtk dual 30v 200ma sot23 - BAT754 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT754 T/R-ND.
DIODE SCHOTTKY 30V 200MA DO-34 - BAT85 AMO
Order 'diode schottky 30v 200ma do-34 - BAT85 AMO' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BAT85 AMO-ND.
DIODE ZENER 30V 310MW SOD323F - PZU30B T/R
Order 'diode zener 30v 310mw sod323f - PZU30B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3907-1-ND.
DIODE ZENER 30V 310MW SOD323F - PZU30B T/R
Order 'diode zener 30v 310mw sod323f - PZU30B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3907-2-ND.
DIODE ZENER 30V 310MW SOD323F - PZU30B T/R
Order 'diode zener 30v 310mw sod323f - PZU30B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3907-6-ND.
DIODE SCHTK DUAL 30V 200MA SOT23 - BAT54A /T3
Order 'diode schtk dual 30v 200ma sot23 - BAT54A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT54A /T3-ND.
Send this link via E-Mail
Help With This Screen