IC DIODE SCHOTTKY SS SOT-323 - BAT54SWFILM - Diodes, Rectifiers
| Digi-Key Part Number | BAT54SWFILM-ND |
12000 |
.08500 |
Extended Price
1020.00 |
| Manufacturer Part Number | BAT54SWFILM | |||
| Description | IC DIODE SCHOTTKY SS SOT-323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54SWFILM |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Structure | 1 Pair Series, Center Tap |
| Diode Type | Schottky |
| Output Current per Diode | 300.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 400.00 mV @ 10.0 mA |
| Reverse Leakage Current | 1.00 µA @ 30.0 V |
| Power Dissipation | 230.000 mW [Max] |
| Reverse Recovery Time (trr) | 5.0 ns [Max] |
| Packaging | Tape & Reel |
| Capacitance | 10.000 pF [Typ] |
| Surge Current | 1.00 A [Max] |
| Junction to Ambient | 550.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54SWFILM BAT54SWFILM |
BAT54SWFILM Specification Sheet
IC DIODE SCHOTTKY SS SOT-323 - BAT54SWFILM (BAT54SWFILM-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:IC DIODE SCHOTTKY SS SOT-323 - BAT54SWFILM
Order 'ic diode schottky ss sot-323 - BAT54SWFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BAT54SWFILM-ND.
IC DIODE SCHOTTKY SS SOT-323 - BAS70WFILM
Order 'ic diode schottky ss sot-323 - BAS70WFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BAS70WFILM-ND.
IC DIODE SCHOTTKY SS SOT-323 - BAT46WFILM
Order 'ic diode schottky ss sot-323 - BAT46WFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7160-2-ND.
IC DIODE SCHOTTKY SS SOT-323 - BAT46CWFILM
Order 'ic diode schottky ss sot-323 - BAT46CWFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BAT46CWFILM-ND.
IC DIODE SCHOTTKY SS SOT-323 - BAT54CWFILM
Order 'ic diode schottky ss sot-323 - BAT54CWFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BAT54CWFILM-ND.
IC DIODE SCHOTTKY SS SOT-323 - BAT46WFILM
Order 'ic diode schottky ss sot-323 - BAT46WFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7160-1-ND.
IC DIODE SCHOTTKY SS SOT-323 - BAT46WFILM
Order 'ic diode schottky ss sot-323 - BAT46WFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7160-6-ND.
IC DIODE SCHOTTKY SS SOD-323 - BAS70JFILM
Order 'ic diode schottky ss sod-323 - BAS70JFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6652-2-ND.
IC DIODE SCHOTTKY SS SOD-323 - BAT46JFILM
Order 'ic diode schottky ss sod-323 - BAT46JFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6653-2-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAT54FILM
Order 'ic diode schottky ss sot-23 - BAT54FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7162-2-ND.
IC DIODE SCHOTTKY SS SOD-323 - BAT54JFILM
Order 'ic diode schottky ss sod-323 - BAT54JFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7163-2-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAR46AFILM
Order 'ic diode schottky ss sot-23 - BAR46AFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BAR46AFILM-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAS70-04WFILM
Order 'ic diode schottky ss sot-23 - BAS70-04WFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7158-2-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAS70-05FILM
Order 'ic diode schottky ss sot-23 - BAS70-05FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7159-2-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAS70-05WFILM
Order 'ic diode schottky ss sot-23 - BAS70-05WFILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BAS70-05WFILM-ND.
Send this link via E-Mail
Help With This Screen