DIODE SCHOTTKY 30V 200MW SOT323 - BAT54SW-7-F - Diodes, Rectifiers
| Digi-Key Part Number | BAT54SW-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.25200 .23940 .23400 .22500 .22140 .21600 |
Extended Price
756.00 1436.40 2808.00 6075.00 11291.40 22032.00 |
| Manufacturer Part Number | BAT54SW-7-F | |||
| Description | DIODE SCHOTTKY 30V 200MW SOT323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54SW-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Structure | 1 Pair Series, Center Tap |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 100.0 mA |
| Reverse Leakage Current | 2.00 µA @ 25.0 V |
| Power Dissipation | 200.000 mW [Max] |
| Reverse Recovery Time (trr) | 5.0 ns [Max] |
| Packaging | Tape & Reel, 7" |
| Capacitance | 10.000 pF [Typ] |
| Surge Current | 600.00 mA [Max] |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54SW 7 F BAT54SW7F BAT54SW FDITR ND BAT54SWFDITRND BAT54SW-FDITR |
BAT54SW-7-F Specification Sheet
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54SW-7-F (BAT54SW-FDITR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 30V 200MW SOT323 - BAT54SW-7-F
Order 'diode schottky 30v 200mw sot323 - BAT54SW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54SW-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54SW-7-F
Order 'diode schottky 30v 200mw sot323 - BAT54SW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54SW-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54SW-7-F
Order 'diode schottky 30v 200mw sot323 - BAT54SW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54SW-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54W-7-F
Order 'diode schottky 30v 200mw sot323 - BAT54W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54W-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54W-7-F
Order 'diode schottky 30v 200mw sot323 - BAT54W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54W-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54AW-7
Order 'diode schottky 30v 200mw sot323 - BAT54AW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54AWDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54AW-7
Order 'diode schottky 30v 200mw sot323 - BAT54AW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54AWDITR-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54AW-7-F
Order 'diode schottky 30v 200mw sot323 - BAT54AW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54AW-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54AW-7-F
Order 'diode schottky 30v 200mw sot323 - BAT54AW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54AW-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54CW-7
Order 'diode schottky 30v 200mw sot323 - BAT54CW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CWDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54CW-7
Order 'diode schottky 30v 200mw sot323 - BAT54CW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54CWDITR-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54CW-7-F
Order 'diode schottky 30v 200mw sot323 - BAT54CW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CW-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54CW-7-F
Order 'diode schottky 30v 200mw sot323 - BAT54CW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54CW-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54CW-7-F
Order 'diode schottky 30v 200mw sot323 - BAT54CW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CW-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MW SOT323 - BAT54W-7-F
Order 'diode schottky 30v 200mw sot323 - BAT54W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54W-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen