SCHOTTKY RECT 30V 0.2A SOT-323 - BAT54SW - Diodes, Rectifiers
| Digi-Key Part Number | =BAT54SW |
|
|
Extended Price
|
| Manufacturer Part Number | BAT54SW | |||
| Description | SCHOTTKY RECT 30V 0.2A SOT-323 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BAT54SW |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Structure | 1 Pair Series, Center Tap |
| Diode Type | Schottky |
| Output Current per Diode | 200.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 500.00 mV @ 30.0 mA |
| Reverse Leakage Current | 4.00 µA @ 25.0 V |
| Packaging | Bulk |
| Surge Current | 8.40 A [Max] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BAT54SW BAT54SW =BAT54SW =BAT54SW =BAT54SW |
SCHOTTKY RECT 30V 0.2A SOT-323 - BAT54SW (=BAT54SW) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:SCHOTTKY RECT 30V 0.2A SOT-323 - BAT54SW
Order 'schottky rect 30v 0.2a sot-323 - BAT54SW' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =BAT54SW.
SCHOTTKY RECT 30V 0.2A SOT-23 - BAT54S
Order 'schottky rect 30v 0.2a sot-23 - BAT54S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =BAT54S.
SCHOTTKY RECT 30V 100A POWLRTAB - 100BGQ030
Order 'schottky rect 30v 100a powlrtab - 100BGQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =100BGQ030.
SCHOTTKY RECT 30V 100A POWIRTAB - 100BGQ030J
Order 'schottky rect 30v 100a powirtab - 100BGQ030J' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =100BGQ030J.
SCHOTTKY RECT 30V 100A POWIRTAB - 100BGQ030J
Order 'schottky rect 30v 100a powirtab - 100BGQ030J' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 100BGQ030J-ND.
SCHOTTKY RECT 30V 100A POWLRTAB - 100BGQ030
Order 'schottky rect 30v 100a powlrtab - 100BGQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 100BGQ030-ND.
SCHOTTKY RECT 30V 175A POWIRTAB - 175BGQ030
Order 'schottky rect 30v 175a powirtab - 175BGQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =175BGQ030.
SCHOTTKY RECT 30V 110A SMD-61TM - 112CNQ030ASM
Order 'schottky rect 30v 110a smd-61tm - 112CNQ030ASM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =112CNQ030ASM.
SCHOTTKY RECT 30V 150A D-60 - 152CMQ030
Order 'schottky rect 30v 150a d-60 - 152CMQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 152CMQ030-ND.
SCHOTTKY RECT 30V 300A TO-249AA - 322CNQ030
Order 'schottky rect 30v 300a to-249aa - 322CNQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =322CNQ030.
SCHOTTKY RECT 30V 440A TO-244AB - 440CNQ030
Order 'schottky rect 30v 440a to-244ab - 440CNQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =440CNQ030.
DIODE SCHOTTKY 30V 200MW SOT-323 - BAT54SW-7
Order 'diode schottky 30v 200mw sot-323 - BAT54SW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54SWDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT-323 - BAT54SW-7
Order 'diode schottky 30v 200mw sot-323 - BAT54SW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54SWDITR-ND.
SCHOTTKY RECT 15V 100A POWIRTAB - 100BGQ015J
Order 'schottky rect 15v 100a powirtab - 100BGQ015J' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 100BGQ015J-ND.
SCHOTTKY RECT 15V 100A POWLRTAB - 100BGQ015
Order 'schottky rect 15v 100a powlrtab - 100BGQ015' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 100BGQ015-ND.
Send this link via E-Mail
Help With This Screen