DIODE SCHTK DUAL 30V 200MA SOT23 - BAT54S /T3 - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54S /T3-ND |
20000 |
.02125 |
Extended Price
425.00 |
| Manufacturer Part Number | BAT54S /T3 | |||
| Description | DIODE SCHTK DUAL 30V 200MA SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54S /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Series Connection |
| Voltage - Rated | 30V |
| Current Rating | 200mA |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54S T3 BAT54S T3 |
BAT54S /T3 Specification Sheet
DIODE SCHTK DUAL 30V 200MA SOT23 - BAT54S /T3 (BAT54S /T3-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE SCHTK DUAL 30V 200MA SOT23 - BAT54S /T3
Order 'diode schtk dual 30v 200ma sot23 - BAT54S /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT54S /T3-ND.
DIODE SCHTK DUAL 30V 200MA SOT23 - BAT54A /T3
Order 'diode schtk dual 30v 200ma sot23 - BAT54A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT54A /T3-ND.
DIODE SCHTK DUAL 30V 200MA SOT23 - BAT54C /T3
Order 'diode schtk dual 30v 200ma sot23 - BAT54C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT54C /T3-ND.
DIODE SCHTK DUAL 30V 200MA SOT23 - BAT754 T/R
Order 'diode schtk dual 30v 200ma sot23 - BAT754 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT754 T/R-ND.
DIODE SCHTK DUAL 40V 200MA SOT23 - BAT721A /T3
Order 'diode schtk dual 40v 200ma sot23 - BAT721A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT721A /T3-ND.
DIODE SCHTK DUAL 30V 200MA SC-88 - BAT74S /T3
Order 'diode schtk dual 30v 200ma sc-88 - BAT74S /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT74S /T3-ND.
DIODE SCHTK DUAL 30V 200MA SC-88 - BAT74S T/R
Order 'diode schtk dual 30v 200ma sc-88 - BAT74S T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT74S T/R-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54 T/R
Order 'diode schottky 30v 200ma sot23 - BAT54 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-1-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54 T/R
Order 'diode schottky 30v 200ma sot23 - BAT54 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1610-2-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54 T/R
Order 'diode schottky 30v 200ma sot23 - BAT54 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-6-ND.
DIODE SCHTK DUAL 30V 200MASOT883 - BAT54CM T/R
Order 'diode schtk dual 30v 200masot883 - BAT54CM T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT54CM T/R-ND.
DIODE SCHTK DUAL 30V SOT143B - BAT74 /T3
Order 'diode schtk dual 30v sot143b - BAT74 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BAT74 /T3-ND.
DIODE SCHTK DUAL 30V 200MASOT666 - BAT74V T/R
Order 'diode schtk dual 30v 200masot666 - BAT74V T/R' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BAT74V T/R-ND.
DIODE SCHOTTKY 30V 200MA SC79 - 1PS79SB31 /T3
Order 'diode schottky 30v 200ma sc79 - 1PS79SB31 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS79SB31 /T3-ND.
DIODE SCHOTTKY 30V 200MA SOD80C - BAS85 /T3
Order 'diode schottky 30v 200ma sod80c - BAS85 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS85 /T3-ND.
Send this link via E-Mail
Help With This Screen