DIODE SCHOTTKY 200MW 30V SOT363 - BAT54SDW-TP
| Digi-Key Part Number | BAT54SDW-TPCT-ND |
10 100 1000 |
.50000 .40000 .30000 |
Extended Price
5.00 40.00 300.00 |
| Manufacturer Part Number | BAT54SDW-TP | |||
| Description | DIODE SCHOTTKY 200MW 30V SOT363 | |||
| Quantity Available | 3340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54SDW-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Package Name | * SOT-363, 6-lead |
| Structure | 2 Pair Series, Center Tap |
| Diode Type | Schottky |
| Output Current per Diode | 600.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 320.00 mV @ 1.0 mA |
| Reverse Leakage Current | 2.00 µA @ 25.0 V |
| Power Dissipation | 200.000 mW [Max] |
| Reverse Recovery Time (trr) | 5.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 2.000 pF [Typ] |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54SDW TP BAT54SDWTP BAT54SDW TPCT ND BAT54SDWTPCTND BAT54SDW-TPCT |
BAT54SDW-TP Specification Sheet
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54SDW-TP (BAT54SDW-TPCT-ND)
Related parts :DIODE SCHOTTKY 200MW 30V SOT363 - BAT54SDW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54SDW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54SDW-TPCT-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54SDW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54SDW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54SDW-TPTR-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54ADW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54ADW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54ADW-TPCT-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54ADW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54ADW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54ADW-TPTR-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54BRW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54BRW-TPCT-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54BRW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54BRW-TPTR-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54CDW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54CDW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54CDW-TPCT-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54CDW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54CDW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54CDW-TPTR-ND.
DIODE SCHOTTKY 200MW 40V SOT363 - BAS40BRW-TP
Order 'diode schottky 200mw 40v sot363 - BAS40BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS40BRW-TPCT-ND.
DIODE SCHOTTKY 200MW 40V SOT363 - BAS40BRW-TP
Order 'diode schottky 200mw 40v sot363 - BAS40BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS40BRW-TPTR-ND.
DIODE SCHOTTKY 200MW 70V SOT363 - BAS70BRW-TP
Order 'diode schottky 200mw 70v sot363 - BAS70BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS70BRW-TPCT-ND.
DIODE SCHOTTKY 200MW 70V SOT363 - BAS70BRW-TP
Order 'diode schottky 200mw 70v sot363 - BAS70BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS70BRW-TPTR-ND.
DIODE SCHOTTKY 200MW 70V SOT363 - BAS70TW-TP
Order 'diode schottky 200mw 70v sot363 - BAS70TW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS70TW-TPCT-ND.
DIODE SCHOTTKY 200MW 70V SOT363 - BAS70TW-TP
Order 'diode schottky 200mw 70v sot363 - BAS70TW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS70TW-TPTR-ND.
DIODE SCHOTTKY 200MW 40V SOT363 - BAS40DW-04-TP
Order 'diode schottky 200mw 40v sot363 - BAS40DW-04-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS40DW-04-TPCT-ND.
Send this link via E-Mail
Help With This Screen