DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54SDW-7-F - Diodes, Rectifiers
| Digi-Key Part Number | BAT54SDW-FDICT-ND |
1 10 100 250 500 1000 |
1.08000 .84000 .72000 .67200 .60000 .48000 |
Extended Price
1.08 8.40 72.00 168.00 300.00 480.00 |
| Manufacturer Part Number | BAT54SDW-7-F | |||
| Description | DIODE SCHOTTKY ARRAY 30V SOT363 | |||
| Quantity Available | 2434 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54SDW-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Structure | 3 Independent |
| Diode Type | Schottky |
| Output Current per Diode | 300.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 400.00 mV @ 10.0 mA |
| Reverse Leakage Current | 2.00 µA @ 25.0 V |
| Power Dissipation | 200.000 mW [Max] |
| Reverse Recovery Time (trr) | 5.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 10.000 pF [Typ] |
| Surge Current | 600.00 mA [Max] |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54SDW 7 F BAT54SDW7F BAT54SDW FDICT ND BAT54SDWFDICTND BAT54SDW-FDICT |
BAT54SDW-7-F Specification Sheet
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54SDW-7-F (BAT54SDW-FDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54SDW-7-F
Order 'diode schottky array 30v sot363 - BAT54SDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54SDW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54SDW-7-F
Order 'diode schottky array 30v sot363 - BAT54SDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54SDW-FDITR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54ADW-7-F
Order 'diode schottky array 30v sot363 - BAT54ADW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54ADW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54ADW-7-F
Order 'diode schottky array 30v sot363 - BAT54ADW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54ADW-FDITR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54CDW-7-F
Order 'diode schottky array 30v sot363 - BAT54CDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54CDW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54CDW-7-F
Order 'diode schottky array 30v sot363 - BAT54CDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54CDW-FDITR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54JW-7-F
Order 'diode schottky array 30v sot363 - BAT54JW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54JW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54JW-7-F
Order 'diode schottky array 30v sot363 - BAT54JW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54JW-FDITR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54TW-7-F
Order 'diode schottky array 30v sot363 - BAT54TW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54TW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54TW-7-F
Order 'diode schottky array 30v sot363 - BAT54TW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54TW-FDITR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54SDW-7-F
Order 'diode schottky array 30v sot363 - BAT54SDW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54SDW-FDIDKR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54TW-7-F
Order 'diode schottky array 30v sot363 - BAT54TW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54TW-FDIDKR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54JW-7-F
Order 'diode schottky array 30v sot363 - BAT54JW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54JW-FDIDKR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54ADW-7-F
Order 'diode schottky array 30v sot363 - BAT54ADW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54ADW-FDIDKR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54CDW-7-F
Order 'diode schottky array 30v sot363 - BAT54CDW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CDW-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen