Keywords:





DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7-F

Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7-F

Digi-Key Part Number BAT54DW-FDICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.56000
.44000
.30400
.24800
.23200
.18400
Extended Price
0.56
4.40
30.40
62.00
116.00
184.00
Manufacturer Part NumberBAT54DW-7-F
DescriptionDIODE SCHOTTKY DUAL 30V SC70-6
Quantity Available 3113
All prices are in USD

Purchase Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7-F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7-F
Technical/Catalog InformationBAT54DW-7-F
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Diode Configuration2 Independent
Voltage - DC Reverse (Vr) (Max)30V
Current - Average Rectified (Io) (per Diode)100mA
Voltage - Forward (Vf) (Max) @ If1V @ 100mA
Current - Reverse Leakage @ Vr2µA @ 25V
Reverse Recovery Time (trr)5ns
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSC-70-6, SC-88, SOT-323-6, SOT-363
PackagingCut Tape (CT)
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAT54DW 7 F
BAT54DW7F
BAT54DW FDICT ND
BAT54DWFDICTND
BAT54DW-FDICT

BAT54DW-7-F Specification Sheet

Image of DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7-F

DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7-F (BAT54DW-FDICT-ND)

Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7-F
DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7
 Order 'diode schottky dual 30v sc70-6 - BAT54DW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54DWDICT-ND.
DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7
 Order 'diode schottky dual 30v sc70-6 - BAT54DW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54DWDITR-ND.
DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7-F
 Order 'diode schottky dual 30v sc70-6 - BAT54DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54DW-FDICT-ND.
DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7-F
 Order 'diode schottky dual 30v sc70-6 - BAT54DW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54DW-FDITR-ND.
DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7-F
 Order 'diode schottky dual 30v sc70-6 - BAT54DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54DW-FDIDKR-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54JW-7
 Order 'diode schottky array 30v sc70-6 - BAT54JW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54JWDICT-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54JW-7
 Order 'diode schottky array 30v sc70-6 - BAT54JW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54JWDITR-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54JW-7-F
 Order 'diode schottky array 30v sc70-6 - BAT54JW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54JW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54JW-7-F
 Order 'diode schottky array 30v sc70-6 - BAT54JW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54JW-FDITR-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54SDW-7
 Order 'diode schottky array 30v sc70-6 - BAT54SDW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54SDWDICT-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54SDW-7
 Order 'diode schottky array 30v sc70-6 - BAT54SDW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54SDWDITR-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54SDW-7-F
 Order 'diode schottky array 30v sc70-6 - BAT54SDW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54SDW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54SDW-7-F
 Order 'diode schottky array 30v sc70-6 - BAT54SDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54SDW-FDITR-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54TW-7
 Order 'diode schottky array 30v sc70-6 - BAT54TW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54TWDICT-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54TW-7
 Order 'diode schottky array 30v sc70-6 - BAT54TW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54TWDITR-ND.

Options for Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7-F
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7-F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7 Next: DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7-F
DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7-F