Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7
DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7 - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54DWDICT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BAT54DW-7 | |||
| Description | DIODE SCHOTTKY DUAL 30V SC70-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7
| Technical/Catalog Information | BAT54DW-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 2 Independent |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) (per Diode) | 100mA |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BAT54DW 7 BAT54DW7 BAT54DWDICT ND BAT54DWDICTND BAT54DWDICT |
BAT54DW-7 Specification Sheet
DIODE SCHOTTKY DUAL 30V SC70-6 - BAT54DW-7 (BAT54DWDICT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7
Order 'diode schottky dual 30v sc70-6 - BAT54DW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54DWDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc Schottky BAT54DW-7
Order 'diode schottky dual 30v sc70-6 - BAT54DW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54DWDITR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7-F
Order 'diode schottky dual 30v sc70-6 - BAT54DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54DW-FDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc Schottky BAT54DW-7-F
Order 'diode schottky dual 30v sc70-6 - BAT54DW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54DW-FDITR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7-F
Order 'diode schottky dual 30v sc70-6 - BAT54DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54DW-FDIDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54JW-7
Order 'diode schottky array 30v sc70-6 - BAT54JW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54JWDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc Schottky BAT54JW-7
Order 'diode schottky array 30v sc70-6 - BAT54JW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54JWDITR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54JW-7-F
Order 'diode schottky array 30v sc70-6 - BAT54JW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54JW-FDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc Schottky BAT54JW-7-F
Order 'diode schottky array 30v sc70-6 - BAT54JW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54JW-FDITR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54SDW-7
Order 'diode schottky array 30v sc70-6 - BAT54SDW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54SDWDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc Schottky BAT54SDW-7
Order 'diode schottky array 30v sc70-6 - BAT54SDW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54SDWDITR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54SDW-7-F
Order 'diode schottky array 30v sc70-6 - BAT54SDW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54SDW-FDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc Schottky BAT54SDW-7-F
Order 'diode schottky array 30v sc70-6 - BAT54SDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54SDW-FDITR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54TW-7
Order 'diode schottky array 30v sc70-6 - BAT54TW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54TWDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc Schottky BAT54TW-7
Order 'diode schottky array 30v sc70-6 - BAT54TW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54TWDITR-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 100mA 30V Diodes Inc (VA) Schottky BAT54DW-7
Send this link via E-Mail
Help With This Screen
