DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54CW-7-F - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54CW-7-F
| Digi-Key Part Number | BAT54CW-FDICT-ND |
1 10 100 250 500 1000 |
.38000 .27000 .15900 .11252 .09600 .07500 |
Extended Price
0.38 2.70 15.90 28.13 48.00 75.00 |
| Manufacturer Part Number | BAT54CW-7-F | |||
| Description | DIODE SCHOTTKY 30V 200MW SC70-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54CW-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) (per Diode) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54CW 7 F BAT54CW7F BAT54CW FDICT ND BAT54CWFDICTND BAT54CW-FDICT |
BAT54CW-7-F Specification Sheet
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54CW-7-F (BAT54CW-FDICT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54CW-7-FDIODE SCHOTTKY 30V 200MW SC70-3 - BAT54CW-7
Order 'diode schottky 30v 200mw sc70-3 - BAT54CW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CWDICT-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54CW-7
Order 'diode schottky 30v 200mw sc70-3 - BAT54CW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54CWDITR-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54CW-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54CW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CW-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54CW-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54CW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54CW-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54CW-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54CW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CW-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54W-7
Order 'diode schottky 30v 200mw sc70-3 - BAT54W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54WDICT-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54W-7
Order 'diode schottky 30v 200mw sc70-3 - BAT54W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54WDITR-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54W-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54W-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54W-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54W-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54W-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54W-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54DICT-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54DITR-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7-F
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7-F
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54-FDITR-ND.
DIODE ZENER 30V 200MW SC70-3 - BZX84C30W-7
Order 'diode zener 30v 200mw sc70-3 - BZX84C30W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C30WDICT-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54CW-7-F
Send this link via E-Mail
Help With This Screen
