DIODE SCHOTTKY 200MW 30V SOT363 - BAT54CDW-TP - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54CDW-TPCT-ND |
10 100 1000 |
.50000 .40000 .30000 |
Extended Price
5.00 40.00 300.00 |
| Manufacturer Part Number | BAT54CDW-TP | |||
| Description | DIODE SCHOTTKY 200MW 30V SOT363 | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54CDW-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 2 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) (per Diode) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54CDW TP BAT54CDWTP BAT54CDW TPCT ND BAT54CDWTPCTND BAT54CDW-TPCT |
BAT54CDW-TP Specification Sheet
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54CDW-TP (BAT54CDW-TPCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 200MW 30V SOT363 - BAT54CDW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54CDW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54CDW-TPCT-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54CDW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54CDW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54CDW-TPDKR-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54CDW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54CDW-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAT54CDW-TPTR-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54ADW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54ADW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54ADW-TPCT-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54BRW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54BRW-TPCT-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54SDW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54SDW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54SDW-TPCT-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54ADW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54ADW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54ADW-TPDKR-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54BRW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54BRW-TPDKR-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54SDW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54SDW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54SDW-TPDKR-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54ADW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54ADW-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAT54ADW-TPTR-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54BRW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAT54BRW-TPTR-ND.
DIODE SCHOTTKY 200MW 30V SOT363 - BAT54SDW-TP
Order 'diode schottky 200mw 30v sot363 - BAT54SDW-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAT54SDW-TPTR-ND.
DIODE SCHOTTKY 200MW 40V SOT363 - BAS40BRW-TP
Order 'diode schottky 200mw 40v sot363 - BAS40BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS40BRW-TPCT-ND.
DIODE SCHOTTKY 200MW 40V SOT363 - BAS40BRW-TP
Order 'diode schottky 200mw 40v sot363 - BAS40BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS40BRW-TPDKR-ND.
DIODE SCHOTTKY 200MW 70V SOT363 - BAS70BRW-TP
Order 'diode schottky 200mw 70v sot363 - BAS70BRW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS70BRW-TPCT-ND.
Send this link via E-Mail
Help With This Screen
