DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54CDW-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54CDW-FDICT-ND |
1 10 100 1000 |
.56000 .41000 .33000 .21000 |
Extended Price
0.56 4.10 33.00 210.00 |
| Manufacturer Part Number | BAT54CDW-7-F | |||
| Description | DIODE SCHOTTKY ARRAY 30V SOT363 | |||
| Quantity Available | 2330 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54CDW-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 2 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) (per Diode) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54CDW 7 F BAT54CDW7F BAT54CDW FDICT ND BAT54CDWFDICTND BAT54CDW-FDICT |
BAT54CDW-7-F Specification Sheet
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54CDW-7-F (BAT54CDW-FDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54CDW-7-F
Order 'diode schottky array 30v sot363 - BAT54CDW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CDW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54CDW-7-F
Order 'diode schottky array 30v sot363 - BAT54CDW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CDW-FDIDKR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54ADW-7-F
Order 'diode schottky array 30v sot363 - BAT54ADW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54ADW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54ADW-7-F
Order 'diode schottky array 30v sot363 - BAT54ADW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54ADW-FDIDKR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54CDW-7-F
Order 'diode schottky array 30v sot363 - BAT54CDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54CDW-FDITR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54ADW-7-F
Order 'diode schottky array 30v sot363 - BAT54ADW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54ADW-FDITR-ND.
DIODE SCHOTTKY ARRAY 40V SOT363 - SD103ATW-7-F
Order 'diode schottky array 40v sot363 - SD103ATW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103ATW-FDICT-ND.
DIODE SCHOTTKY ARRAY 40V SOT363 - SD103ATW-7-F
Order 'diode schottky array 40v sot363 - SD103ATW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103ATW-FDIDKR-ND.
DIODE SCHOTTKY ARRAY 70V SOT363 - BAS70TW-7-F
Order 'diode schottky array 70v sot363 - BAS70TW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70TW-FDICT-ND.
DIODE SCHOTTKY ARRAY 70V SOT363 - BAS70TW-7-F
Order 'diode schottky array 70v sot363 - BAS70TW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70TW-FDIDKR-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54CDW-7
Order 'diode schottky array 30v sot-363 - BAT54CDW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CDWDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54ADW-7
Order 'diode schottky array 30v sot-363 - BAT54ADW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54ADWDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54BRW-7
Order 'diode schottky array 30v sot-363 - BAT54BRW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54BRWDICT-ND.
DIODE SCHOTTKY ARR DL 30V SOT363 - BAT54BRW-7-F
Order 'diode schottky arr dl 30v sot363 - BAT54BRW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54BRW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54JW-7
Order 'diode schottky array 30v sc70-6 - BAT54JW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54JWDICT-ND.
Send this link via E-Mail
Help With This Screen
