DIODE SCHOTTKY ARR DL 30V SOT363 - BAT54BRW-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54BRW-FDICT-ND |
1 10 100 250 500 1000 |
.56000 .41000 .33000 .29000 .27000 .21000 |
Extended Price
0.56 4.10 33.00 72.50 135.00 210.00 |
| Manufacturer Part Number | BAT54BRW-7-F | |||
| Description | DIODE SCHOTTKY ARR DL 30V SOT363 | |||
| Quantity Available | 2434 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54BRW-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 2 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) (per Diode) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54BRW 7 F BAT54BRW7F BAT54BRW FDICT ND BAT54BRWFDICTND BAT54BRW-FDICT |
BAT54BRW-7-F Specification Sheet
DIODE SCHOTTKY ARR DL 30V SOT363 - BAT54BRW-7-F (BAT54BRW-FDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY ARR DL 30V SOT363 - BAT54BRW-7-F
Order 'diode schottky arr dl 30v sot363 - BAT54BRW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54BRW-FDICT-ND.
DIODE SCHOTTKY ARR DL 30V SOT363 - BAT54BRW-7-F
Order 'diode schottky arr dl 30v sot363 - BAT54BRW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54BRW-FDITR-ND.
DIODE SCHOTTKY ARR DL 30V SOT363 - BAT54BRW-7-F
Order 'diode schottky arr dl 30v sot363 - BAT54BRW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54BRW-FDIDKR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54ADW-7-F
Order 'diode schottky array 30v sot363 - BAT54ADW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54ADW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54ADW-7-F
Order 'diode schottky array 30v sot363 - BAT54ADW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54ADW-FDITR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54CDW-7-F
Order 'diode schottky array 30v sot363 - BAT54CDW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CDW-FDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54CDW-7-F
Order 'diode schottky array 30v sot363 - BAT54CDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54CDW-FDITR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54ADW-7-F
Order 'diode schottky array 30v sot363 - BAT54ADW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54ADW-FDIDKR-ND.
DIODE SCHOTTKY ARRAY 30V SOT363 - BAT54CDW-7-F
Order 'diode schottky array 30v sot363 - BAT54CDW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CDW-FDIDKR-ND.
DIODE ZENER DUAL 30V SOT363 - BZX84C30S-7-F
Order 'diode zener dual 30v sot363 - BZX84C30S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C30S-FDICT-ND.
DIODE ZENER DUAL 30V SOT363 - BZX84C30S-7-F
Order 'diode zener dual 30v sot363 - BZX84C30S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C30S-FDITR-ND.
DIODE ZENER DUAL 30V SOT363 - BZX84C30S-7-F
Order 'diode zener dual 30v sot363 - BZX84C30S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C30S-FDIDKR-ND.
DIODE SCHOTTKY 150MW 30V SOT563 - BAT54V-7
Order 'diode schottky 150mw 30v sot563 - BAT54V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54V-7-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54BRW-7
Order 'diode schottky array 30v sot-363 - BAT54BRW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54BRWDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54BRW-7
Order 'diode schottky array 30v sot-363 - BAT54BRW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54BRWDITR-ND.
Send this link via E-Mail
Help With This Screen
