DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54BRW-7 - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54BRWDITR-ND |
30000 |
.30000 |
Extended Price
9000.00 |
| Manufacturer Part Number | BAT54BRW-7 | |||
| Description | DIODE SCHOTTKY ARRAY 30V SOT-363 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BAT54BRW-7 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 2 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) (per Diode) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BAT54BRW 7 BAT54BRW7 BAT54BRWDITR ND BAT54BRWDITRND BAT54BRWDITR |
BAT54BRW-7 Specification Sheet
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54BRW-7 (BAT54BRWDITR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54BRW-7
Order 'diode schottky array 30v sot-363 - BAT54BRW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54BRWDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54BRW-7
Order 'diode schottky array 30v sot-363 - BAT54BRW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54BRWDITR-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54ADW-7
Order 'diode schottky array 30v sot-363 - BAT54ADW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54ADWDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54ADW-7
Order 'diode schottky array 30v sot-363 - BAT54ADW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54ADWDITR-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54CDW-7
Order 'diode schottky array 30v sot-363 - BAT54CDW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54CDWDICT-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54CDW-7
Order 'diode schottky array 30v sot-363 - BAT54CDW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54CDWDITR-ND.
DIODE SCHOTTKY ARRAY 40V SOT-363 - SD103ATW-7
Order 'diode schottky array 40v sot-363 - SD103ATW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103ATWDICT-ND.
DIODE SCHOTTKY ARRAY 40V SOT-363 - SD103ATW-7
Order 'diode schottky array 40v sot-363 - SD103ATW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103ATWDITR-ND.
DIODE SCHOTTKY ARRAY 70V SOT-363 - BAS70TW-7
Order 'diode schottky array 70v sot-363 - BAS70TW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70TWDICT-ND.
DIODE SCHOTTKY ARRAY 70V SOT-363 - BAS70TW-7
Order 'diode schottky array 70v sot-363 - BAS70TW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS70TWDITR-ND.
DIODE SCHOTTKY ARRAY 70V SOT-363 - BAS70DW-04-7
Order 'diode schottky array 70v sot-363 - BAS70DW-04-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70DW-04DICT-ND.
DIODE SCHOTTKY ARRAY 70V SOT-363 - BAS70DW-04-7
Order 'diode schottky array 70v sot-363 - BAS70DW-04-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS70DW-04DITR-ND.
DIODE SCHOTTKY ARRAY 70V SOT-363 - BAS70DW-06-7
Order 'diode schottky array 70v sot-363 - BAS70DW-06-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70DW-06DICT-ND.
DIODE SCHOTTKY ARRAY 70V SOT-363 - BAS70DW-06-7
Order 'diode schottky array 70v sot-363 - BAS70DW-06-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS70DW-06DITR-ND.
DIODE SCHOTTKY ARRAY 30V SC70-6 - BAT54JW-7
Order 'diode schottky array 30v sc70-6 - BAT54JW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54JWDICT-ND.
Send this link via E-Mail
Help With This Screen
