DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54AW-7 - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54AW-7
| Digi-Key Part Number | BAT54AWDICT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BAT54AW-7 | |||
| Description | DIODE SCHOTTKY 30V 200MW SC70-3 | |||
| Quantity Available | 2491 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54AW-7
| Technical/Catalog Information | BAT54AW-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Anode |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) (per Diode) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BAT54AW 7 BAT54AW7 BAT54AWDICT ND BAT54AWDICTND BAT54AWDICT |
BAT54AW-7 Specification Sheet
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54AW-7 (BAT54AWDICT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54AW-7DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54AW-7
Order 'diode schottky 30v 200mw sc70-3 - BAT54AW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54AWDICT-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54AW-7
Order 'diode schottky 30v 200mw sc70-3 - BAT54AW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54AWDITR-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54AW-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54AW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54AW-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54AW-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54AW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54AW-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54AW-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54AW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54AW-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54W-7
Order 'diode schottky 30v 200mw sc70-3 - BAT54W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54WDICT-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54W-7
Order 'diode schottky 30v 200mw sc70-3 - BAT54W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54WDITR-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54W-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54W-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54W-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54W-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SC70-3 - BAT54W-7-F
Order 'diode schottky 30v 200mw sc70-3 - BAT54W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54W-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54DICT-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54DITR-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7-F
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT23-3 - BAT54-7-F
Order 'diode schottky 30v 200mw sot23-3 - BAT54-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54-FDITR-ND.
DIODE ZENER 30V 200MW SC70-3 - BZX84C30W-7
Order 'diode zener 30v 200mw sc70-3 - BZX84C30W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C30WDICT-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54AW-7
Send this link via E-Mail
Help With This Screen
