Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 70V Diodes Inc (VA) Schottky BAS70H-05-7
DIODE SCHTKY CC 70V 200MW SOT-23 - BAS70H-05-7 - Discrete Semiconductor Products
| Digi-Key Part Number | BAS70H-05DICT-ND |
1 10 100 250 500 1000 |
.80000 .64000 .48000 .38000 .33000 .29000 |
Extended Price
0.80 6.40 48.00 95.00 165.00 290.00 |
| Manufacturer Part Number | BAS70H-05-7 | |||
| Description | DIODE SCHTKY CC 70V 200MW SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 70V Diodes Inc (VA) Schottky BAS70H-05-7
| Technical/Catalog Information | BAS70H-05-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 70V |
| Current - Average Rectified (Io) (per Diode) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 15mA |
| Current - Reverse Leakage @ Vr | 100nA @ 50V |
| Reverse Recovery Time (trr) | 5ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BAS70H 05 7 BAS70H057 BAS70H 05DICT ND BAS70H05DICTND BAS70H-05DICT |
BAS70H-05-7 Specification Sheet
DIODE SCHTKY CC 70V 200MW SOT-23 - BAS70H-05-7 (BAS70H-05DICT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 70V Diodes Inc (VA) Schottky BAS70H-05-7Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 70V Diodes Inc (VA) Schottky BAS70H-05-7
Order 'diode schtky cc 70v 200mw sot-23 - BAS70H-05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70H-05DICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 70V Diodes Inc (VA) Schottky BAS70H-06-7
Order 'diode schtky ca 70v 200mw sot-23 - BAS70H-06-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70H-06DICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 70V Diodes Inc Schottky BAS70H-05-7
Order 'diode schtky cc 70v 200mw sot-23 - BAS70H-05-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS70H-05DITR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 70V Diodes Inc Schottky BAS70H-06-7
Order 'diode schtky ca 70v 200mw sot-23 - BAS70H-06-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS70H-06DITR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 70V Diodes Inc (VA) Schottky BAS70H-04-7
Order 'diode schottky 70v 200mw sot23-3 - BAS70H-04-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70H-04DICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V Diodes Inc (VA) Schottky BAS70W-05-7
Order 'diode schtky cc 70v 200mw sc70-3 - BAS70W-05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70W-05DICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V Diodes Inc (VA) Schottky BAS70W-05-7-F
Order 'diode schtky cc 70v 200mw sc70-3 - BAS70W-05-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70W-05-FDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V Diodes Inc (VA) Schottky BAS70W-05-7-F
Order 'diode schtky cc 70v 200mw sc70-3 - BAS70W-05-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70W-05-FDIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 70V Diodes Inc (VA) Schottky BAS70H-7
Order 'diode schottky 70v 200mw sot23-3 - BAS70H-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70HDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V Diodes Inc (VA) Schottky BAS70-04-7
Order 'diode schottky 70v 200mw sot23-3 - BAS70-04-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70-04DICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V Diodes Inc (VA) Schottky BAS70-05-7-F
Order 'diode schottky 70v 200mw sot23-3 - BAS70-05-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70-05-FDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V Diodes Inc (VA) Schottky BAS70W-06-7
Order 'diode schtky ca 70v 200mw sc70-3 - BAS70W-06-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70W-06DICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V Diodes Inc (VA) Schottky BAS70W-06-7-F
Order 'diode schtky ca 70v 200mw sc70-3 - BAS70W-06-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70W-06-FDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V Diodes Inc (VA) Schottky BAS70W-06-7-F
Order 'diode schtky ca 70v 200mw sc70-3 - BAS70W-06-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70W-06-FDIDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V Diodes Inc (VA) Schottky BAS70-05-7-F
Order 'diode schottky 70v 200mw sot23-3 - BAS70-05-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS70-05-FDIDKR-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 70V Diodes Inc (VA) Schottky BAS70H-05-7
Send this link via E-Mail
Help With This Screen
