Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SW GP 80V 250MA SOT-323 - BAS 70-04W E6327

Digi-Key Part Number BAS 70-04W E6327-ND
Price Break
3000
6000
12000
Unit Price
.06956
.05920
.05032
Extended Price
208.68
355.20
603.84
Manufacturer Part NumberBAS 70-04W E6327
DescriptionDIODE SW GP 80V 250MA SOT-323
Quantity Available 30000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAS 70-04W E6327
VendorInfineon Technologies
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOT-323
Structure1 Pair Series, Center Tap
Diode TypeSchottky
Output Current per Diode70.0 A [Max]
Repetitive Reverse Voltage (Vrrm)70 V [Max]
Forward Voltage (Vf)750.00 mV @ 10.0 mA
Reverse Leakage Current100.00 nA @ 50.0 V
Reverse Recovery Time (trr)100.0 ps [Max]
PackagingTape & Reel, 7"
Capacitance2.000 pF [Max]
Surge Current100.00 mA [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS 70 04W E6327
BAS 7004W E6327

BAS 70-04W E6327 Specification Sheet

Image of DIODE SW GP 80V 250MA SOT-323 - BAS 70-04W E6327

DIODE SW GP 80V 250MA SOT-323 - BAS 70-04W E6327 (BAS 70-04W E6327-ND)

Related parts :
DIODE SW GP 80V 250MA SOT-323 - BAS 70-04W E6327
 Order 'diode sw gp 80v 250ma sot-323 - BAS 70-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-04W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-05W E6327
 Order 'diode sw gp 80v 250ma sot-323 - BAS 70-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-05W E6327-ND.
DIODE SW GP 80V 250MA SOD-323 - BAS 16-03W E6327
 Order 'diode sw gp 80v 250ma sod-323 - BAS 16-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-03W E6327-ND.
DIODE SW GP 80V 250MA SOT-23 - BAS 16 E6433
 Order 'diode sw gp 80v 250ma sot-23 - BAS 16 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16 E6433-ND.
DIODE SW GP 80V 200MA SOT-363 - BAS 16S E6327
 Order 'diode sw gp 80v 200ma sot-363 - BAS 16S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16S E6327-ND.
DIODE SW HS 80V 250MA SOT-23 - BAL 99 E6327
 Order 'diode sw hs 80v 250ma sot-23 - BAL 99 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAL 99 E6327-ND.
DIODE SW HS 80V 250MA SOT-23 - BAL 99 E6433
 Order 'diode sw hs 80v 250ma sot-23 - BAL 99 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAL 99 E6433-ND.
DIODE LOW LEAK 80V 250MA SOT-23 - BAS 116 E6327
 Order 'diode low leak 80v 250ma sot-23 - BAS 116 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 116 E6327-ND.
DIODE SW GP 80V 200MA TSLP-2 - BAS 16-02L E6327
 Order 'diode sw gp 80v 200ma tslp-2 - BAS 16-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02L E6327-ND.
DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327
 Order 'diode sw gp 80v 200ma sc-79 - BAS 16-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02V E6327-ND.
DIODE SW GP 80V 200MA SCD-80 - BAS 16-02W E6327
 Order 'diode sw gp 80v 200ma scd-80 - BAS 16-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02W E6327-ND.
DIODE SW HS 200V 250MA SOD-323 - BAS 21-03W E6327
 Order 'diode sw hs 200v 250ma sod-323 - BAS 21-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 21-03W E6327-ND.
DIODE SW HS 200V 250MA SOD-323 - BAS 21-03W E6433
 Order 'diode sw hs 200v 250ma sod-323 - BAS 21-03W E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 21-03W E6433-ND.
DIODE SW GP 80V 200MA TSLP-4 - BAS 16-07L4 E6327
 Order 'diode sw gp 80v 200ma tslp-4 - BAS 16-07L4 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-07L4 E6327-ND.
DIODE SW GP 80V 200MA SC-74 - BAS 16U E6327
 Order 'diode sw gp 80v 200ma sc-74 - BAS 16U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16U E6327-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SW GP 80V 250MA SOT-23 - BAS 16 E6433 Next: DIODE SW GP 80V 250MA SOT-323 - BAS 70-05W E6327