Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 40V 120MA SOT-23 - BAS 40-05 E6433 - Diodes, Rectifiers

Digi-Key Part Number BAS 40-05 E6433-ND
Price Break
20000
Unit Price
.05032
Extended Price
1006.40
Manufacturer Part NumberBAS 40-05 E6433
DescriptionDIODE SCHOTTKY 40V 120MA SOT-23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAS 40-05 E6433
VendorInfineon Technologies
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOT-23
Structure1 Pair Common Cathode
Diode TypeSchottky
Output Current per Diode120.0 mA [Max]
Repetitive Reverse Voltage (Vrrm)40 V [Max]
Forward Voltage (Vf)380.00 mV @ 1.0 mA
Reverse Leakage Current1.00 µA @ 30.0 V
Reverse Recovery Time (trr)100.0 ps [Max]
PackagingTape & Reel, 13"
Capacitance5.000 pF [Max]
Surge Current200.00 mA [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS 40 05 E6433
BAS 4005 E6433

BAS 40-05 E6433 Specification Sheet

Image of DIODE SCHOTTKY 40V 120MA SOT-23 - BAS 40-05 E6433

DIODE SCHOTTKY 40V 120MA SOT-23 - BAS 40-05 E6433 (BAS 40-05 E6433-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE SCHOTTKY 40V 120MA SOT-23 - BAS 40-05 E6433
 Order 'diode schottky 40v 120ma sot-23 - BAS 40-05 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-05 E6433-ND.
DIODE SCHOTTKY 40V 120MA SOT-23 - BAS 40-04 E6433
 Order 'diode schottky 40v 120ma sot-23 - BAS 40-04 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-04 E6433-ND.
DIODE SCHOTTKY 40V 120MA SOT-23 - BAS 40-06 E6433
 Order 'diode schottky 40v 120ma sot-23 - BAS 40-06 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-06 E6433-ND.
DIODE SCHOTTKY 40V 120MA SOT-23 - BAS 40 E6433
 Order 'diode schottky 40v 120ma sot-23 - BAS 40 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40 E6433-ND.
DIODE SCHTKY CC 40V 120MA SOT-23 - BAS 40-05 B5003
 Order 'diode schtky cc 40v 120ma sot-23 - BAS 40-05 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS40-05B5003INCT-ND.
DIODE SCHTKY CC 40V 120MA SOT-23 - BAS 40-05 B5003
 Order 'diode schtky cc 40v 120ma sot-23 - BAS 40-05 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS40-05B5003INDKR-ND.
DIODE SCHTKY CC 40V 120MA SOT-23 - BAS 40-05 B5003
 Order 'diode schtky cc 40v 120ma sot-23 - BAS 40-05 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS40-05B5003INTR-ND.
DIODE SCHOTTKY 40V 120MA SOT-143 - BAS 40-07 B6327
 Order 'diode schottky 40v 120ma sot-143 - BAS 40-07 B6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-07 B6327-ND.
DIODE SCHOTTKY 40V 120MA SOT-143 - BAS 40-07 E6327
 Order 'diode schottky 40v 120ma sot-143 - BAS 40-07 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-07 E6327-ND.
DIODE SCHOTTKY 40V 120MA SOT-343 - BAS 40-07W E6327
 Order 'diode schottky 40v 120ma sot-343 - BAS 40-07W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-07W E6327-ND.
DIODE SCHOTTKY 70V 70MA SOT-23 - BAS 70-05 E6433
 Order 'diode schottky 70v 70ma sot-23 - BAS 70-05 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-05 E6433-ND.
DIODE SCHOTTKY 40V 120MA SOT-23 - BAS40-05 /T3
 Order 'diode schottky 40v 120ma sot-23 - BAS40-05 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS40-05 /T3-ND.
DIODE SCHOTTKY 40V 120MA SOT-23 - BAS40-05 T/R
 Order 'diode schottky 40v 120ma sot-23 - BAS40-05 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS40-05 T/R-ND.
DIODE SCHTKY CA 40V 120MA SOT-23 - BAS 40-06 B5003
 Order 'diode schtky ca 40v 120ma sot-23 - BAS 40-06 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS40-06B5003INCT-ND.
DIODE SCHTKY CA 40V 120MA SOT-23 - BAS 40-06 B5003
 Order 'diode schtky ca 40v 120ma sot-23 - BAS 40-06 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS40-06B5003INDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 40V 120MA SOT-23 - BAS 40-04 E6433 Next: DIODE SCHOTTKY 40V 120MA SOT-23 - BAS 40-06 E6433