Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SW GP 80V 200MA SC-74 - BAS 16U E6327

Digi-Key Part Number BAS 16U E6327-ND
Price Break
15000
Unit Price
.04992
Extended Price
748.80
Manufacturer Part NumberBAS 16U E6327
DescriptionDIODE SW GP 80V 200MA SC-74
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAS 16U E6327
VendorInfineon Technologies
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSC-74
Structure3 Independent
Diode TypeFast Recovery, =< 500 ns, > 200 mA
Output Current per Diode200.0 mA [Max]
Repetitive Reverse Voltage (Vrrm)85 V [Max]
Forward Voltage (Vf)715.00 mV @ 1.0 mA
Reverse Leakage Current100.00 nA @ 75.0 V
Reverse Recovery Time (trr)4.0 ns [Max]
PackagingTape & Reel, 7"
Capacitance2.000 pF [Max]
Surge Current4.50 A [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS 16U E6327
BAS 16U E6327

BAS 16U E6327 Specification Sheet

Image of DIODE SW GP 80V 200MA SC-74 - BAS 16U E6327

DIODE SW GP 80V 200MA SC-74 - BAS 16U E6327 (BAS 16U E6327-ND)

Related parts:
DIODE SW GP 80V 200MA SC-74 - BAS 16U E6327
 Order 'diode sw gp 80v 200ma sc-74 - BAS 16U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16U E6327-ND.
DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327
 Order 'diode sw gp 80v 200ma sc-79 - BAS 16-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02V E6327-ND.
DIODE SW GP 80V 200MA SOT-363 - BAS 16S E6327
 Order 'diode sw gp 80v 200ma sot-363 - BAS 16S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16S E6327-ND.
DIODE SW GP 80V 200MA TSLP-2 - BAS 16-02L E6327
 Order 'diode sw gp 80v 200ma tslp-2 - BAS 16-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02L E6327-ND.
DIODE SW GP 80V 200MA SCD-80 - BAS 16-02W E6327
 Order 'diode sw gp 80v 200ma scd-80 - BAS 16-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02W E6327-ND.
DIODE SW GP 80V 200MA TSLP-4 - BAS 16-07L4 E6327
 Order 'diode sw gp 80v 200ma tslp-4 - BAS 16-07L4 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-07L4 E6327-ND.
DIODE SW HS 200V 250MA SC-74 - BAS 21U E6327
 Order 'diode sw hs 200v 250ma sc-74 - BAS 21U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 21U E6327-ND.
DIODE SW HS 80V 200MA SOT-143 - BAS 28 E6327
 Order 'diode sw hs 80v 200ma sot-143 - BAS 28 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 28 E6327-ND.
DIODE SW HS 80V 200MA SOT-343 - BAS 28W E6327
 Order 'diode sw hs 80v 200ma sot-343 - BAS 28W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 28W E6327-ND.
DIODE SW GP 80V 250MA SOD-323 - BAS 16-03W E6327
 Order 'diode sw gp 80v 250ma sod-323 - BAS 16-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-03W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-04W E6327
 Order 'diode sw gp 80v 250ma sot-323 - BAS 70-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-04W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-05W E6327
 Order 'diode sw gp 80v 250ma sot-323 - BAS 70-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-05W E6327-ND.
DIODE ARRAY 80V 200MA SC-74 - BAV 70U E6327
 Order 'diode array 80v 200ma sc-74 - BAV 70U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70U E6327-ND.
DIODE ARRAY 80V 200MA SC-74 - BAV 99U E6327
 Order 'diode array 80v 200ma sc-74 - BAV 99U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99U E6327-ND.
DIODE ARRAY 80V 200MA SC-74 - BAW 56U E6327
 Order 'diode array 80v 200ma sc-74 - BAW 56U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56U E6327-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SW GP 75V 250MW DFN1006-2 - BAS16LP-7 Next: DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327