DIODE SW GP 80V 200MA SOT-363 - BAS 16S E6327 - Diodes, Rectifiers
| Digi-Key Part Number | BAS 16S E6327-ND |
15000 |
.05664 |
Extended Price
849.60 |
| Manufacturer Part Number | BAS 16S E6327 | |||
| Description | DIODE SW GP 80V 200MA SOT-363 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS 16S E6327 |
| Vendor | Infineon Technologies |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Structure | 3 Independent |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current per Diode | 200.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 85 V [Max] |
| Forward Voltage (Vf) | 715.00 mV @ 1.0 mA |
| Reverse Leakage Current | 100.00 nA @ 75.0 V |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Tape & Reel, 7" |
| Capacitance | 2.000 pF [Max] |
| Surge Current | 4.50 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS 16S E6327 BAS 16S E6327 |
BAS 16S E6327 Specification Sheet
DIODE SW GP 80V 200MA SOT-363 - BAS 16S E6327 (BAS 16S E6327-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SW GP 80V 200MA SOT-363 - BAS 16S E6327
Order 'diode sw gp 80v 200ma sot-363 - BAS 16S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16S E6327-ND.
DIODE SW GP 80V 200MA TSLP-2 - BAS 16-02L E6327
Order 'diode sw gp 80v 200ma tslp-2 - BAS 16-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02L E6327-ND.
DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327
Order 'diode sw gp 80v 200ma sc-79 - BAS 16-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02V E6327-ND.
DIODE SW GP 80V 200MA SCD-80 - BAS 16-02W E6327
Order 'diode sw gp 80v 200ma scd-80 - BAS 16-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02W E6327-ND.
DIODE SW GP 80V 200MA TSLP-4 - BAS 16-07L4 E6327
Order 'diode sw gp 80v 200ma tslp-4 - BAS 16-07L4 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-07L4 E6327-ND.
DIODE SW GP 80V 250MA SOT-23 - BAS 16 E6433
Order 'diode sw gp 80v 250ma sot-23 - BAS 16 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16 E6433-ND.
DIODE SW GP 80V 200MA SC-74 - BAS 16U E6327
Order 'diode sw gp 80v 200ma sc-74 - BAS 16U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16U E6327-ND.
DIODE SW HS 80V 200MA SOT-143 - BAS 28 E6327
Order 'diode sw hs 80v 200ma sot-143 - BAS 28 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 28 E6327-ND.
DIODE SW HS 80V 200MA SOT-343 - BAS 28W E6327
Order 'diode sw hs 80v 200ma sot-343 - BAS 28W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 28W E6327-ND.
DIODE SW GP 80V 250MA SOD-323 - BAS 16-03W E6327
Order 'diode sw gp 80v 250ma sod-323 - BAS 16-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-03W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-04W E6327
Order 'diode sw gp 80v 250ma sot-323 - BAS 70-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-04W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-05W E6327
Order 'diode sw gp 80v 250ma sot-323 - BAS 70-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-05W E6327-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAV 70S E6327
Order 'diode array 80v 200ma sot-363 - BAV 70S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70S E6327-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAV 99S E6327
Order 'diode array 80v 200ma sot-363 - BAV 99S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99S E6327-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAW 56S E6327
Order 'diode array 80v 200ma sot-363 - BAW 56S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56S E6327-ND.
Send this link via E-Mail
Help With This Screen