MOD DIODE PWR 50A 600VAC ISO PNL - B484H-2 - Diodes, Rectifiers
| Digi-Key Part Number | B484H-2-ND |
5 |
38.54800 |
Extended Price
192.74 |
| Manufacturer Part Number | B484H-2 | |||
| Description | MOD DIODE PWR 50A 600VAC ISO PNL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | B484H-2 |
| Vendor | Cynergy 3 |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | B48 Module-With Isolation Barriers |
| Structure | 3 Common Cathode |
| Diode Type | Standard Recovery, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 1600 V [Max] |
| Forward Voltage (Vf) | 1.35 V @ 50.0 A |
| Packaging | Bulk |
| Surge Current | 600.00 A [Max] |
| Junction to Case | 0.900 °C/W [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B484H 2 B484H2 |
B484H-2 Specification Sheet
MOD DIODE PWR 50A 600VAC ISO PNL - B484H-2 (B484H-2-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:MOD DIODE PWR 50A 600VAC ISO PNL - B484H-2
Order 'mod diode pwr 50a 600vac iso pnl - B484H-2' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number B484H-2-ND.
MOD DIODE PWR 50A 600VAC ISO PNL - B485H-2
Order 'mod diode pwr 50a 600vac iso pnl - B485H-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485H-2-ND.
MOD DIODE PWR 50A 480VAC ISO PNL - B484F-2
Order 'mod diode pwr 50a 480vac iso pnl - B484F-2' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number B484F-2-ND.
MOD DIODE PWR 50A 530VAC ISO PNL - B484G-2
Order 'mod diode pwr 50a 530vac iso pnl - B484G-2' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number B484G-2-ND.
MOD DIODE PWR 50A 120VAC ISO PNL - B485B-2
Order 'mod diode pwr 50a 120vac iso pnl - B485B-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485B-2-ND.
MOD DIODE PWR 50A 240VAC ISO PNL - B485C-2
Order 'mod diode pwr 50a 240vac iso pnl - B485C-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485C-2-ND.
MOD DIODE PWR 50A 480VAC ISO PNL - B485F-2
Order 'mod diode pwr 50a 480vac iso pnl - B485F-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485F-2-ND.
MOD DIODE PWR 50A 530VAC ISO PNL - B485G-2
Order 'mod diode pwr 50a 530vac iso pnl - B485G-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485G-2-ND.
MOD DIODE PWR 35A 240VAC ISO PNL - B481C-2
Order 'mod diode pwr 35a 240vac iso pnl - B481C-2' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number B481C-2-ND.
MOD DIODE PWR 35A 480VAC ISO PNL - B482F-2
Order 'mod diode pwr 35a 480vac iso pnl - B482F-2' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number B482F-2-ND.
MOD DIODE PWR 35A 120VAC ISO PNL - B483B-2
Order 'mod diode pwr 35a 120vac iso pnl - B483B-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B483B-2-ND.
MOD DIODE PWR 35A 240VAC ISO PNL - B483C-2
Order 'mod diode pwr 35a 240vac iso pnl - B483C-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B483C-2-ND.
MOD DIODE PWR 35A 480VAC ISO PNL - B483F-2
Order 'mod diode pwr 35a 480vac iso pnl - B483F-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B483F-2-ND.
MOD DIODE PWR 50A 600VAC PNL MNT - B485H-2T
Order 'mod diode pwr 50a 600vac pnl mnt - B485H-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485H-2T-ND.
MOD DIODE PWR 50A 240VAC PNL MNT - B484C-2T
Order 'mod diode pwr 50a 240vac pnl mnt - B484C-2T' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number B484C-2T-ND.
Send this link via E-Mail
Help With This Screen