DIODE SCHOTTKY 150V 80A D61-8-SM - 89CNQ150ASM - Diodes, Rectifiers
| Digi-Key Part Number | 89CNQ150ASM-ND |
40 |
11.19900 |
Extended Price
447.96 |
| Manufacturer Part Number | 89CNQ150ASM | |||
| Description | DIODE SCHOTTKY 150V 80A D61-8-SM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 89CNQ150ASM |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | D61-8-SM |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 80.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 150 V [Max] |
| Forward Voltage (Vf) | 690.00 mV @ 40.0 A |
| Reverse Leakage Current | 1.50 mA @ 150.0 V |
| Packaging | Bulk |
| Capacitance | 980.000 pF [Typ] |
| Surge Current | 4300.00 A [Max] |
| Junction to Case | 0.420 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
89CNQ150ASM 89CNQ150ASM |
89CNQ150ASM Specification Sheet
DIODE SCHOTTKY 150V 80A D61-8-SM - 89CNQ150ASM (89CNQ150ASM-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 150V 80A D61-8-SM - 89CNQ150ASM
Order 'diode schottky 150v 80a d61-8-sm - 89CNQ150ASM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150ASM-ND.
DIODE SCHOTTKY 60V 80A D61-8-SM - 88CNQ060ASM
Order 'diode schottky 60v 80a d61-8-sm - 88CNQ060ASM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060ASM-ND.
DIODE SCHOTTKY 135V 80A D61-8-SM - 89CNQ135ASM
Order 'diode schottky 135v 80a d61-8-sm - 89CNQ135ASM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135ASM-ND.
DIODE SCHOTTKY 150V 80A D61-8 - 89CNQ150A
Order 'diode schottky 150v 80a d61-8 - 89CNQ150A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150A-ND.
DIODE SCHOTTKY 150V 80A D61-8 - 89CNQ150APBF
Order 'diode schottky 150v 80a d61-8 - 89CNQ150APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150APBF-ND.
DIODE SCHOTTKY 150V 80A D61-8-SL - 89CNQ150ASL
Order 'diode schottky 150v 80a d61-8-sl - 89CNQ150ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150ASL-ND.
DIODE SCHOTTKY 60V 80A D61-8 - 88CNQ060A
Order 'diode schottky 60v 80a d61-8 - 88CNQ060A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060A-ND.
DIODE SCHOTTKY 60V 80A D61-8 - 88CNQ060APBF
Order 'diode schottky 60v 80a d61-8 - 88CNQ060APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060APBF-ND.
DIODE SCHOTTKY 60V 80A D61-8-SL - 88CNQ060ASL
Order 'diode schottky 60v 80a d61-8-sl - 88CNQ060ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060ASL-ND.
DIODE SCHOTTKY 135V 80A D61-8 - 89CNQ135A
Order 'diode schottky 135v 80a d61-8 - 89CNQ135A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135A-ND.
DIODE SCHOTTKY 135V 80A D61-8 - 89CNQ135APBF
Order 'diode schottky 135v 80a d61-8 - 89CNQ135APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135APBF-ND.
DIODE SCHOTTKY 135V 80A D61-8-SL - 89CNQ135ASL
Order 'diode schottky 135v 80a d61-8-sl - 89CNQ135ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135ASL-ND.
DIODE HEXFRED 400V 80A D61-8-SM - HFA80NC40CSM
Order 'diode hexfred 400v 80a d61-8-sm - HFA80NC40CSM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA80NC40CSM-ND.
DIODE SCHOTTKY 35V 80A D61-8-SM - 81CNQ035ASM
Order 'diode schottky 35v 80a d61-8-sm - 81CNQ035ASM' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 81CNQ035ASM-ND.
DIODE SCHOTTKY 40V 80A D61-8-SM - 81CNQ040ASM
Order 'diode schottky 40v 80a d61-8-sm - 81CNQ040ASM' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 81CNQ040ASM-ND.
Send this link via E-Mail
Help With This Screen