DIODE SCHOTTKY 60V 80A D61-8-SL - 88CNQ060ASL - Diodes, Rectifiers
| Digi-Key Part Number | 88CNQ060ASL-ND |
1 10 100 1000 5000 |
16.88000 13.00800 11.18790 9.80741 9.10200 |
Extended Price
16.88 130.08 1118.79 9807.41 45510.00 |
| Manufacturer Part Number | 88CNQ060ASL | |||
| Description | DIODE SCHOTTKY 60V 80A D61-8-SL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 88CNQ060ASL |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D61-8-SL |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 40.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 60 V [Max] |
| Forward Voltage (Vf) | 560.00 mV @ 40.0 A |
| Reverse Leakage Current | 640.00 µA @ 60.0 V |
| Packaging | Bulk |
| Capacitance | 5.200 nF [Typ] |
| Surge Current | 5000.00 A [Max] |
| Junction to Case | 0.420 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
88CNQ060ASL 88CNQ060ASL |
88CNQ060ASL Specification Sheet
DIODE SCHOTTKY 60V 80A D61-8-SL - 88CNQ060ASL (88CNQ060ASL-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 60V 80A D61-8-SL - 88CNQ060ASL
Order 'diode schottky 60v 80a d61-8-sl - 88CNQ060ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060ASL-ND.
DIODE SCHOTTKY 60V 80A D61-8 - 88CNQ060A
Order 'diode schottky 60v 80a d61-8 - 88CNQ060A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060A-ND.
DIODE SCHOTTKY 60V 80A D61-8 - 88CNQ060APBF
Order 'diode schottky 60v 80a d61-8 - 88CNQ060APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060APBF-ND.
DIODE SCHOTTKY 60V 80A D61-8-SM - 88CNQ060ASM
Order 'diode schottky 60v 80a d61-8-sm - 88CNQ060ASM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060ASM-ND.
DIODE SCHOTTKY 135V 80A D61-8-SL - 89CNQ135ASL
Order 'diode schottky 135v 80a d61-8-sl - 89CNQ135ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135ASL-ND.
DIODE SCHOTTKY 150V 80A D61-8-SL - 89CNQ150ASL
Order 'diode schottky 150v 80a d61-8-sl - 89CNQ150ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150ASL-ND.
DIODE SCHOTTKY 60V 80A D61-6 - 88CNQ060
Order 'diode schottky 60v 80a d61-6 - 88CNQ060' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 88CNQ060-ND.
DIODE SCHOTTKY 135V 80A D61-8 - 89CNQ135A
Order 'diode schottky 135v 80a d61-8 - 89CNQ135A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135A-ND.
DIODE SCHOTTKY 135V 80A D61-8 - 89CNQ135APBF
Order 'diode schottky 135v 80a d61-8 - 89CNQ135APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135APBF-ND.
DIODE SCHOTTKY 135V 80A D61-8-SM - 89CNQ135ASM
Order 'diode schottky 135v 80a d61-8-sm - 89CNQ135ASM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ135ASM-ND.
DIODE SCHOTTKY 150V 80A D61-8 - 89CNQ150A
Order 'diode schottky 150v 80a d61-8 - 89CNQ150A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150A-ND.
DIODE SCHOTTKY 150V 80A D61-8 - 89CNQ150APBF
Order 'diode schottky 150v 80a d61-8 - 89CNQ150APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150APBF-ND.
DIODE SCHOTTKY 150V 80A D61-8-SM - 89CNQ150ASM
Order 'diode schottky 150v 80a d61-8-sm - 89CNQ150ASM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 89CNQ150ASM-ND.
DIODE HEXFRED 400V 80A D61-8-SL - HFA80NC40CSL
Order 'diode hexfred 400v 80a d61-8-sl - HFA80NC40CSL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA80NC40CSL-ND.
DIODE SCHOTTKY 35V 80A D61-8-SL - 80CNQ035ASL
Order 'diode schottky 35v 80a d61-8-sl - 80CNQ035ASL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 80CNQ035ASL-ND.
Send this link via E-Mail
Help With This Screen