DIODE SCHOTTKY 100V 80A SLD61-6 - 83CNQ100SL - Diodes, Rectifiers
| Digi-Key Part Number | 83CNQ100SL-ND |
1 |
12.42000 |
Extended Price
12.42 |
| Manufacturer Part Number | 83CNQ100SL | |||
| Description | DIODE SCHOTTKY 100V 80A SLD61-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 83CNQ100SL |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D61-8-SL |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
83CNQ100SL 83CNQ100SL |
DIODE SCHOTTKY 100V 80A SLD61-6 - 83CNQ100SL (83CNQ100SL-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 100V 80A SLD61-6 - 83CNQ100SL
Order 'diode schottky 100v 80a sld61-6 - 83CNQ100SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 83CNQ100SL-ND.
DIODE SCHOTTKY 100V 60A SLD61-6 - 63CNQ100SL
Order 'diode schottky 100v 60a sld61-6 - 63CNQ100SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 63CNQ100SL-ND.
DIODE SCHOTTKY 45V 80A SLD61-6 - 81CNQ045SL
Order 'diode schottky 45v 80a sld61-6 - 81CNQ045SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ045SL-ND.
DIODE SCHOTTKY 100V 80A SMD61-6 - 83CNQ100SM
Order 'diode schottky 100v 80a smd61-6 - 83CNQ100SM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 83CNQ100SM-ND.
DIODE SCHOTTKY 15V 80A SLD61-6 - 85CNQ015SL
Order 'diode schottky 15v 80a sld61-6 - 85CNQ015SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 85CNQ015SL-ND.
DIODE SCHOTTKY 45V 60A SLD61-6 - 60CNQ045SL
Order 'diode schottky 45v 60a sld61-6 - 60CNQ045SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 60CNQ045SL-ND.
DIODE SCHOTTKY 45V 80A D61-6 - 61CNQ045
Order 'diode schottky 45v 80a d61-6 - 61CNQ045' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 61CNQ045-ND.
DIODE SCHOTTKY 45V 60A SLD61-6 - 61CNQ045SL
Order 'diode schottky 45v 60a sld61-6 - 61CNQ045SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 61CNQ045SL-ND.
DIODE SCHOTTKY 30V 60A SLD61-6 - 62CNQ030SL
Order 'diode schottky 30v 60a sld61-6 - 62CNQ030SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 62CNQ030SL-ND.
DIODE SCHOTTKY 100V 60A D61-6 - 63CNQ100
Order 'diode schottky 100v 60a d61-6 - 63CNQ100' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 63CNQ100-ND.
DIODE SCHOTTKY 100V 60A SMD61-6 - 63CNQ100SM
Order 'diode schottky 100v 60a smd61-6 - 63CNQ100SM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 63CNQ100SM-ND.
DIODE SCHOTTKY 35V 80A D61-6 - 80CNQ035
Order 'diode schottky 35v 80a d61-6 - 80CNQ035' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 80CNQ035-ND.
DIODE SCHOTTKY 40V 80A D61-6 - 80CNQ040
Order 'diode schottky 40v 80a d61-6 - 80CNQ040' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 80CNQ040-ND.
DIODE SCHOTTKY 45V 80A SMD61-6 - 80CNQ045SM
Order 'diode schottky 45v 80a smd61-6 - 80CNQ045SM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 80CNQ045SM-ND.
DIODE SCHOTTKY 35V 80A D61-6 - 81CNQ035
Order 'diode schottky 35v 80a d61-6 - 81CNQ035' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ035-ND.
Send this link via E-Mail
Help With This Screen