SCHOTTKY 100V 80A D-61 - 83CNQ100
| Digi-Key Part Number | =83CNQ100 |
|
|
Extended Price
|
| Manufacturer Part Number | 83CNQ100 | |||
| Description | SCHOTTKY 100V 80A D-61 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 83CNQ100 |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | D61-8 |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 80.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 670.00 mV @ 40.0 A |
| Packaging | Bulk |
| Capacitance | 1.400 nF [Typ] |
| Surge Current | 7000.00 A [Max] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
83CNQ100 83CNQ100 =83CNQ100 =83CNQ100 =83CNQ100 |
SCHOTTKY 100V 80A D-61 - 83CNQ100 (=83CNQ100)
Related parts:SCHOTTKY 100V 80A D-61 - 83CNQ100
Order 'schottky 100v 80a d-61 - 83CNQ100' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =83CNQ100.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200
Order 'diode schottky 200v 80a d-61 - 86CNQ200' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 86CNQ200-ND.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200SL
Order 'diode schottky 200v 80a d-61 - 86CNQ200SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 86CNQ200SL-ND.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200SM
Order 'diode schottky 200v 80a d-61 - 86CNQ200SM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 86CNQ200SM-ND.
SCHOTTKY 30V 80A D-61 - 95-0313
Order 'schottky 30v 80a d-61 - 95-0313' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =95-0313.
SCHOTTKY 20V 80A D-61 - 80CNT020ASL
Order 'schottky 20v 80a d-61 - 80CNT020ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =80CNT020ASL.
SCHOTTKY 40V 80A D-61 - 81CNQ040ASL
Order 'schottky 40v 80a d-61 - 81CNQ040ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =81CNQ040ASL.
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050
Order 'diode schottky 50v 80a d-61 - 81CNQ050' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ050-ND.
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SL
Order 'diode schottky 50v 80a d-61 - 81CNQ050SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ050SL-ND.
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SM
Order 'diode schottky 50v 80a d-61 - 81CNQ050SM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ050SM-ND.
DIODE SCHOTTKY 100V 80A SLD61-6 - 83CNQ100SL
Order 'diode schottky 100v 80a sld61-6 - 83CNQ100SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 83CNQ100SL-ND.
DIODE SCHOTTKY 100V 80A SMD61-6 - 83CNQ100SM
Order 'diode schottky 100v 80a smd61-6 - 83CNQ100SM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 83CNQ100SM-ND.
SCHOTTKY 100V D-61 - 95-0192
Order 'schottky 100v d-61 - 95-0192' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =95-0192.
DIODE SCHOTTKY 100V 120A HALFPAK - 123NQ100
Order 'diode schottky 100v 120a halfpak - 123NQ100' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 123NQ100-ND.
DIODE SCHOTTKY 100V 120A HALFPAK - 123NQ100R
Order 'diode schottky 100v 120a halfpak - 123NQ100R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 123NQ100R-ND.
Send this link via E-Mail
Help With This Screen