SCHOTTKY 40V 80A D-61 - 81CNQ040ASL - Diodes, Rectifiers
| Digi-Key Part Number | =81CNQ040ASL |
|
|
Extended Price
|
| Manufacturer Part Number | 81CNQ040ASL | |||
| Description | SCHOTTKY 40V 80A D-61 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 81CNQ040ASL |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D61-8 |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 80.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 40 V [Max] |
| Packaging | Bulk |
| Surge Current | 4600.00 A [Max] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
81CNQ040ASL 81CNQ040ASL =81CNQ040ASL =81CNQ040ASL =81CNQ040ASL |
SCHOTTKY 40V 80A D-61 - 81CNQ040ASL (=81CNQ040ASL) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:SCHOTTKY 40V 80A D-61 - 81CNQ040ASL
Order 'schottky 40v 80a d-61 - 81CNQ040ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =81CNQ040ASL.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200
Order 'diode schottky 200v 80a d-61 - 86CNQ200' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 86CNQ200-ND.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200SL
Order 'diode schottky 200v 80a d-61 - 86CNQ200SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 86CNQ200SL-ND.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200SM
Order 'diode schottky 200v 80a d-61 - 86CNQ200SM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 86CNQ200SM-ND.
SCHOTTKY 30V 80A D-61 - 95-0313
Order 'schottky 30v 80a d-61 - 95-0313' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =95-0313.
DIODE SCHOTTKY 40V 80A D61-6 - 80CNQ040
Order 'diode schottky 40v 80a d61-6 - 80CNQ040' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 80CNQ040-ND.
SCHOTTKY 20V 80A D-61 - 80CNT020ASL
Order 'schottky 20v 80a d-61 - 80CNT020ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =80CNT020ASL.
DIODE SCHOTTKY 40V 80A D61-6 - 81CNQ040
Order 'diode schottky 40v 80a d61-6 - 81CNQ040' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ040-ND.
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050
Order 'diode schottky 50v 80a d-61 - 81CNQ050' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ050-ND.
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SL
Order 'diode schottky 50v 80a d-61 - 81CNQ050SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ050SL-ND.
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SM
Order 'diode schottky 50v 80a d-61 - 81CNQ050SM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ050SM-ND.
SCHOTTKY 100V 80A D-61 - 83CNQ100
Order 'schottky 100v 80a d-61 - 83CNQ100' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =83CNQ100.
DIODE SCHOTTKY 40V 150A D-60 - 150CMQ040
Order 'diode schottky 40v 150a d-60 - 150CMQ040' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 150CMQ040-ND.
DIODE SCHOTTKY 40V 160A TO-249AA - 161CMQ040
Order 'diode schottky 40v 160a to-249aa - 161CMQ040' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 161CMQ040-ND.
DIODE SCHOTTKY 40V 200A TO-244AB - 200CNQ040
Order 'diode schottky 40v 200a to-244ab - 200CNQ040' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 200CNQ040-ND.
Send this link via E-Mail
Help With This Screen