SCHOTTKY 20V 80A D-61 - 80CNT020ASL
| Digi-Key Part Number | =80CNT020ASL |
|
|
Extended Price
|
| Manufacturer Part Number | 80CNT020ASL | |||
| Description | SCHOTTKY 20V 80A D-61 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 80CNT020ASL |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D61-8 |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 40.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 20 V [Max] |
| Packaging | Bulk |
| Surge Current | 5300.00 A [Max] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
80CNT020ASL 80CNT020ASL =80CNT020ASL =80CNT020ASL =80CNT020ASL |
SCHOTTKY 20V 80A D-61 - 80CNT020ASL (=80CNT020ASL)
Related parts :SCHOTTKY 20V 80A D-61 - 80CNT020ASL
Order 'schottky 20v 80a d-61 - 80CNT020ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =80CNT020ASL.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200
Order 'diode schottky 200v 80a d-61 - 86CNQ200' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 86CNQ200-ND.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200SL
Order 'diode schottky 200v 80a d-61 - 86CNQ200SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 86CNQ200SL-ND.
DIODE SCHOTTKY 200V 80A D-61 - 86CNQ200SM
Order 'diode schottky 200v 80a d-61 - 86CNQ200SM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 86CNQ200SM-ND.
SCHOTTKY 30V 80A D-61 - 95-0313
Order 'schottky 30v 80a d-61 - 95-0313' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =95-0313.
SCHOTTKY 40V 80A D-61 - 81CNQ040ASL
Order 'schottky 40v 80a d-61 - 81CNQ040ASL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =81CNQ040ASL.
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050
Order 'diode schottky 50v 80a d-61 - 81CNQ050' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ050-ND.
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SL
Order 'diode schottky 50v 80a d-61 - 81CNQ050SL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ050SL-ND.
DIODE SCHOTTKY 50V 80A D-61 - 81CNQ050SM
Order 'diode schottky 50v 80a d-61 - 81CNQ050SM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 81CNQ050SM-ND.
SCHOTTKY 100V 80A D-61 - 83CNQ100
Order 'schottky 100v 80a d-61 - 83CNQ100' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =83CNQ100.
DIODE SCHOTTKY 15V 60A D-61 - 65CNQ015
Order 'diode schottky 15v 60a d-61 - 65CNQ015' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 65CNQ015-ND.
DIODE SCHOTTKY 20V 40A TO-262 - 47CTQ020L
Order 'diode schottky 20v 40a to-262 - 47CTQ020L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 47CTQ020L-ND.
DIODE SCHOTTKY 20V 40A D2PAK - 47CTQ020STRR
Order 'diode schottky 20v 40a d2pak - 47CTQ020STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 47CTQ020STRR-ND.
DIODE SCHOTTKY 45V 80A D61-6 - 61CNQ045
Order 'diode schottky 45v 80a d61-6 - 61CNQ045' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 61CNQ045-ND.
DIODE SCHOTTKY 35V 80A D61-6 - 80CNQ035
Order 'diode schottky 35v 80a d61-6 - 80CNQ035' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 80CNQ035-ND.
Send this link via E-Mail
Help With This Screen