DIODE SCHOTTKY 40V 80A D61-8-SL - 80CNQ040ASM
| Digi-Key Part Number | 80CNQ040ASM-ND |
1 10 100 1000 5000 |
13.70000 10.65800 8.83050 7.91700 7.46025 |
Extended Price
13.70 106.58 883.05 7917.00 37301.25 |
| Manufacturer Part Number | 80CNQ040ASM | |||
| Description | DIODE SCHOTTKY 40V 80A D61-8-SL | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 80CNQ040ASM |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | D61-8-SM |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 40.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 40 V [Max] |
| Forward Voltage (Vf) | 470.00 mV @ 40.0 A |
| Reverse Leakage Current | 5.00 mA @ 40.0 V |
| Packaging | Bulk |
| Capacitance | 2.600 nF [Typ] |
| Surge Current | 5800.00 A [Max] |
| Junction to Case | 0.420 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
80CNQ040ASM 80CNQ040ASM |
80CNQ040ASM Specification Sheet
DIODE SCHOTTKY 40V 80A D61-8-SL - 80CNQ040ASM (80CNQ040ASM-ND)
Related parts:DIODE SCHOTTKY 40V 80A D61-8-SL - 80CNQ040ASM
Order 'diode schottky 40v 80a d61-8-sl - 80CNQ040ASM' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 80CNQ040ASM-ND.
DIODE SCHOTTKY 40V 80A D61-8-SL - 80CNQ040ASL
Order 'diode schottky 40v 80a d61-8-sl - 80CNQ040ASL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 80CNQ040ASL-ND.
DIODE SCHOTTKY 40V 80A D61-8-SL - 81CNQ040ASL
Order 'diode schottky 40v 80a d61-8-sl - 81CNQ040ASL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 81CNQ040ASL-ND.
DIODE SCHOTTKY 35V 80A D61-8-SL - 80CNQ035ASL
Order 'diode schottky 35v 80a d61-8-sl - 80CNQ035ASL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 80CNQ035ASL-ND.
DIODE SCHOTTKY 35V 80A D61-8-SL - 80CNQ035ASM
Order 'diode schottky 35v 80a d61-8-sl - 80CNQ035ASM' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 80CNQ035ASM-ND.
DIODE SCHOTTKY 40V 80A D61-8 - 80CNQ040A
Order 'diode schottky 40v 80a d61-8 - 80CNQ040A' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 80CNQ040A-ND.
DIODE SCHOTTKY 40V 80A D61-8 - 80CNQ040APBF
Order 'diode schottky 40v 80a d61-8 - 80CNQ040APBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 80CNQ040APBF-ND.
DIODE SCHOTTKY 45V 80A D61-8-SL - 80CNQ045ASM
Order 'diode schottky 45v 80a d61-8-sl - 80CNQ045ASM' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 80CNQ045ASM-ND.
DIODE SCHOTTKY 35V 80A D61-8-SL - 81CNQ035ASL
Order 'diode schottky 35v 80a d61-8-sl - 81CNQ035ASL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 81CNQ035ASL-ND.
DIODE SCHOTTKY 40V 80A D61-8 - 81CNQ040A
Order 'diode schottky 40v 80a d61-8 - 81CNQ040A' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 81CNQ040A-ND.
DIODE SCHOTTKY 40V 80A D61-8-SM - 81CNQ040ASM
Order 'diode schottky 40v 80a d61-8-sm - 81CNQ040ASM' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 81CNQ040ASM-ND.
DIODE SCHOTTKY 45V 80A D61-8-SL - 81CNQ045ASL
Order 'diode schottky 45v 80a d61-8-sl - 81CNQ045ASL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 81CNQ045ASL-ND.
DIODE SCHOTTKY 80V 80A D61-8-SL - 83CNQ080ASL
Order 'diode schottky 80v 80a d61-8-sl - 83CNQ080ASL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 83CNQ080ASL-ND.
DIODE SCHOTTKY 100V 80A D61-8-SL - 83CNQ100ASL
Order 'diode schottky 100v 80a d61-8-sl - 83CNQ100ASL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 83CNQ100ASL-ND.
DIODE SCHOTTKY 15V 80A D61-8-SL - 85CNQ015ASL
Order 'diode schottky 15v 80a d61-8-sl - 85CNQ015ASL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 85CNQ015ASL-ND.
Send this link via E-Mail
Help With This Screen