DIODE SCHOTTKY 40V 6.6A D-PAK - 6CWQ04FNTRR
| Digi-Key Part Number | 6CWQ04FNTRR-ND |
2000 |
.84450 |
Extended Price
1689.00 |
| Manufacturer Part Number | 6CWQ04FNTRR | |||
| Description | DIODE SCHOTTKY 40V 6.6A D-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6CWQ04FNTRR |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Package Name | TO-252AA |
| Package Name | * DPak, 2-lead + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 3.5 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 40 V [Max] |
| Forward Voltage (Vf) | 530.00 mV @ 3.0 A |
| Reverse Leakage Current | 2.00 mA @ 40.0 V |
| Packaging | Tape & Reel |
| Capacitance | 189.000 pF [Typ] |
| Surge Current | 500.00 A [Max] |
| Junction to Case | 2.350 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6CWQ04FNTRR 6CWQ04FNTRR |
6CWQ04FNTRR Specification Sheet
DIODE SCHOTTKY 40V 6.6A D-PAK - 6CWQ04FNTRR (6CWQ04FNTRR-ND)
Related parts:DIODE SCHOTTKY 40V 6.6A D-PAK - 6CWQ04FNTRR
Order 'diode schottky 40v 6.6a d-pak - 6CWQ04FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ04FNTRR-ND.
DIODE SCHOTTKY 40V 3.5A D-PAK - 30WQ04FN
Order 'diode schottky 40v 3.5a d-pak - 30WQ04FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FN-ND.
DIODE SCHOTTKY 40V 3A D-PAK - 30WQ04FNTRL
Order 'diode schottky 40v 3a d-pak - 30WQ04FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FNTRL-ND.
DIODE SCHOTTKY 40V 3.5A D-PAK - 30WQ04FNTR
Order 'diode schottky 40v 3.5a d-pak - 30WQ04FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FNTR-ND.
DIODE SCHOTTKY 40V 3A D-PAK - 30WQ04FNTRR
Order 'diode schottky 40v 3a d-pak - 30WQ04FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FNTRR-ND.
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FN
Order 'diode schottky 40v 5.5a d-pak - 50WQ04FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FN-ND.
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTRL
Order 'diode schottky 40v 5.5a d-pak - 50WQ04FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FNTRL-ND.
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTR
Order 'diode schottky 40v 5.5a d-pak - 50WQ04FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FNTR-ND.
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTRR
Order 'diode schottky 40v 5.5a d-pak - 50WQ04FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FNTRR-ND.
DIODE SCHOTTKY 40V 6A TO-220AC - 6TQ040
Order 'diode schottky 40v 6a to-220ac - 6TQ040' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6TQ040-ND.
DIODE SCHOTTKY 40V 6A TO220AC - 6TQ040PBF
Order 'diode schottky 40v 6a to220ac - 6TQ040PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6TQ040PBF-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340
Order 'diode schottky 40v 3a d-pak - MBRD340' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TRL
Order 'diode schottky 40v 3a d-pak - MBRD340TRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340TRL-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TR
Order 'diode schottky 40v 3a d-pak - MBRD340TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340TR-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TRR
Order 'diode schottky 40v 3a d-pak - MBRD340TRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340TRR-ND.
Send this link via E-Mail
Help With This Screen