DIODE SCHOTTKY 30V 7A D-PAK - 6CWQ03FNTR
| Digi-Key Part Number | 6CWQ03FNTR-ND |
2000 |
.71250 |
Extended Price
1425.00 |
| Manufacturer Part Number | 6CWQ03FNTR | |||
| Description | DIODE SCHOTTKY 30V 7A D-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6CWQ03FNTR |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Package Name | TO-252AA |
| Package Name | * DPak, 2-lead + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 450.00 mV @ 3.0 A |
| Reverse Leakage Current | 2.00 mA @ 30.0 V |
| Packaging | Tape & Reel |
| Capacitance | 290.000 pF [Typ] |
| Surge Current | 535.00 A [Max] |
| Junction to Case | 2.350 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6CWQ03FNTR 6CWQ03FNTR |
6CWQ03FNTR Specification Sheet
DIODE SCHOTTKY 30V 7A D-PAK - 6CWQ03FNTR (6CWQ03FNTR-ND)
Related parts :DIODE SCHOTTKY 30V 7A D-PAK - 6CWQ03FNTR
Order 'diode schottky 30v 7a d-pak - 6CWQ03FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ03FNTR-ND.
DIODE SCHOTTKY 30V 7A D-PAK - 6CWQ03FN
Order 'diode schottky 30v 7a d-pak - 6CWQ03FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ03FN-ND.
DIODE SCHOTTKY 30V 7A D-PAK - 6CWQ03FNTRL
Order 'diode schottky 30v 7a d-pak - 6CWQ03FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ03FNTRL-ND.
DIODE SCHOTTKY 30V 7A D-PAK - 6CWQ03FNTRR
Order 'diode schottky 30v 7a d-pak - 6CWQ03FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ03FNTRR-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FN
Order 'diode schottky 30v 12a d-pak - 12CWQ03FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FN-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FNTRL
Order 'diode schottky 30v 12a d-pak - 12CWQ03FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FNTRL-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FNTR
Order 'diode schottky 30v 12a d-pak - 12CWQ03FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FNTR-ND.
DIODE SCHOTTKY 30V 12A D-PAK - 12CWQ03FNTRR
Order 'diode schottky 30v 12a d-pak - 12CWQ03FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ03FNTRR-ND.
DIODE SCHOTTKY 40V 7A D-PAK - 6CWQ04FN
Order 'diode schottky 40v 7a d-pak - 6CWQ04FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ04FN-ND.
DIODE SCHOTTKY 40V 7A D-PAK - 6CWQ04FNTR
Order 'diode schottky 40v 7a d-pak - 6CWQ04FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ04FNTR-ND.
DIODE SCHOTTKY 60V 7A D-PAK - 6CWQ06FN
Order 'diode schottky 60v 7a d-pak - 6CWQ06FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ06FN-ND.
DIODE SCHOTTKY 60V 7A D-PAK - 6CWQ06FNTR
Order 'diode schottky 60v 7a d-pak - 6CWQ06FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ06FNTR-ND.
DIODE SCHOTTKY 100V 7A D-PAK - 6CWQ10FN
Order 'diode schottky 100v 7a d-pak - 6CWQ10FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ10FN-ND.
DIODE SCHOTTKY 100V 7A D-PAK - 6CWQ10FNTR
Order 'diode schottky 100v 7a d-pak - 6CWQ10FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ10FNTR-ND.
DIODE SCHOTTKY 30V 120A HALF PAK - 122NQ030
Order 'diode schottky 30v 120a half pak - 122NQ030' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 122NQ030-ND.
Send this link via E-Mail
Help With This Screen