DIODE SCHOTTKY 100V 60A TO220AB - 63CTQ100PBF
| Digi-Key Part Number | 63CTQ100PBF-ND |
1 10 100 1000 |
6.56000 4.37000 3.49600 3.05900 |
Extended Price
6.56 43.70 349.60 3059.00 |
| Manufacturer Part Number | 63CTQ100PBF | |||
| Description | DIODE SCHOTTKY 100V 60A TO220AB | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 63CTQ100PBF |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 30.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 690.00 mV @ 30.0 A |
| Reverse Leakage Current | 300.00 µA @ 100.0 V |
| Packaging | Bulk |
| Capacitance | 1.100 nF [Typ] |
| Surge Current | 1500.00 A [Max] |
| Junction to Case | 1.200 °C/W [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
63CTQ100PBF 63CTQ100PBF |
63CTQ100PBF Specification Sheet
DIODE SCHOTTKY 100V 60A TO220AB - 63CTQ100PBF (63CTQ100PBF-ND)
Related parts:DIODE SCHOTTKY 100V 60A TO220AB - 63CTQ100PBF
Order 'diode schottky 100v 60a to220ab - 63CTQ100PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 63CTQ100PBF-ND.
DIODE SCHOTTKY 100V 16A TO220AB - 16CTQ100PBF
Order 'diode schottky 100v 16a to220ab - 16CTQ100PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16CTQ100PBF-ND.
DIODE SCHOTTKY 100V 30A TO220AB - 30CTQ100PBF
Order 'diode schottky 100v 30a to220ab - 30CTQ100PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ100PBF-ND.
DIODE SCHOTTKY 100V 40A TO220AB - 43CTQ100PBF
Order 'diode schottky 100v 40a to220ab - 43CTQ100PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 43CTQ100PBF-ND.
DIODE SCHOTTKY 45V 60A TO220AB - 60CTQ045PBF
Order 'diode schottky 45v 60a to220ab - 60CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 60CTQ045PBF-ND.
DIODE SCHOTTKY 150V 60A TO220AB - 60CTQ150PBF
Order 'diode schottky 150v 60a to220ab - 60CTQ150PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 60CTQ150PBF-ND.
DIODE SCHOTTKY 45V 60A TO220AB - 61CTQ045PBF
Order 'diode schottky 45v 60a to220ab - 61CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 61CTQ045PBF-ND.
DIODE SCHOTTKY 30V 60A TO220AB - 62CTQ030PBF
Order 'diode schottky 30v 60a to220ab - 62CTQ030PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 62CTQ030PBF-ND.
DIODE SCHOTTKY 100V 60A TO-247AC - 63CPQ100
Order 'diode schottky 100v 60a to-247ac - 63CPQ100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 63CPQ100-ND.
DIODE SCHOTTKY 100V 60A TO247AC - 63CPQ100PBF
Order 'diode schottky 100v 60a to247ac - 63CPQ100PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 63CPQ100PBF-ND.
DIODE SCHOTTKY 100V 1A SMB - 10BQ100
Order 'diode schottky 100v 1a smb - 10BQ100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10BQ100-ND.
DIODE SCHOTTKY 100V 1A SMB - 10BQ100TRPBF
Order 'diode schottky 100v 1a smb - 10BQ100TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10BQ100PBFCT-ND.
DIODE SCHOTTKY 100V 1A SMB - 10BQ100PBF
Order 'diode schottky 100v 1a smb - 10BQ100PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10BQ100PBF-ND.
DIODE SCHOTTKY 100V 1A SMB - 10BQ100TRPBF
Order 'diode schottky 100v 1a smb - 10BQ100TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10BQ100PBFTR-ND.
DIODE SCHOTTKY 100V 1A SMB - 10BQ100TR
Order 'diode schottky 100v 1a smb - 10BQ100TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10BQ100TR-ND.
Send this link via E-Mail
Help With This Screen