Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE FAST 600V 10A TO220AB - BYC10-600CT - Diodes, Rectifiers

Digi-Key Part Number 568-1781-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.28000
1.06760
.85400
.64052
.59780
.56791
.54443
Extended Price
1.28
26.69
85.40
160.13
298.90
567.91
2722.15
Manufacturer Part NumberBYC10-600CT
DescriptionDIODE FAST 600V 10A TO220AB
Quantity Available 5063
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBYC10-600CT
VendorNXP Semiconductors (founded by Philips)
CategoryDiodes, Rectifiers
Mounting TypeThrough Hole
Package NameTO-220AB
Structure1 Pair Common Cathode
Diode TypeFast Recovery, =< 500 ns, > 200 mA
Repetitive Reverse Voltage (Vrrm)600 V [Max]
Forward Voltage (Vf)2.00 V @ 5.0 A
Reverse Leakage Current9.00 µA @ 600.0 V
Reverse Recovery Time (trr)19.0 ns [Max]
PackagingBulk
Surge Current40.00 A [Max]
Junction to Ambient2.200 K/W [Nom]
Operating Temperature150 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BYC10 600CT
BYC10600CT
568 1781 ND
5681781ND
568-1781

BYC10-600CT Specification Sheet

Image of DIODE FAST 600V 10A TO220AB - BYC10-600CT

DIODE FAST 600V 10A TO220AB - BYC10-600CT (568-1781-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE FAST 600V 10A TO220AB - BYC10-600CT
 Order 'diode fast 600v 10a to220ab - BYC10-600CT' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1781-ND.
DIODE RECT 600V 10A SOT78 - BYC10-600
 Order 'diode rect 600v 10a sot78 - BYC10-600' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC10-600-ND.
DIODE RECT 600V 10A SOT404 - BYC10B-600 /T3
 Order 'diode rect 600v 10a sot404 - BYC10B-600 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC10B-600 /T3-ND.
DIODE FAST DUAL 20A 200V TO220AB - BYV32E-200
 Order 'diode fast dual 20a 200v to220ab - BYV32E-200' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1667-5-ND.
DIODE FAST REC 8A 200V TO220AC - BYW29E-200
 Order 'diode fast rec 8a 200v to220ac - BYW29E-200' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1669-5-ND.
DIODE RECT 200V 10A SOT428 - BYQ28ED-200 /T3
 Order 'diode rect 200v 10a sot428 - BYQ28ED-200 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BYQ28ED-200 /T3-ND.
DIODE FAST 600V 40A TO220AB - STTH30L06CT
 Order 'diode fast 600v 40a to220ab - STTH30L06CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3802-5-ND.
DIODE FAST 600V 20A TO220AB - STTH16L06CT
 Order 'diode fast 600v 20a to220ab - STTH16L06CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3818-5-ND.
DIODE ULT FAST 600V 10A TO-220F - FFPF10UP60STU
 Order 'diode ult fast 600v 10a to-220f - FFPF10UP60STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF10UP60STU-ND.
DIODE ULT FAST 600V 10A TO-220F - FFPF10U60DNTU
 Order 'diode ult fast 600v 10a to-220f - FFPF10U60DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF10U60DNTU-ND.
DIODE RECT UFAST 200V TO220AB - BYQ28E-200
 Order 'diode rect ufast 200v to220ab - BYQ28E-200' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3430-5-ND.
DIODE RECT UFAST 100V TO220AB - BYV32E-100
 Order 'diode rect ufast 100v to220ab - BYV32E-100' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3435-5-ND.
DIODE RECT 600V 8A TO-220AC - BY229-600
 Order 'diode rect 600v 8a to-220ac - BY229-600' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BY229-600-ND.
DIODE RECT 600V 5A SOT404 - BYC5B-600 /T3
 Order 'diode rect 600v 5a sot404 - BYC5B-600 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC5B-600 /T3-ND.
DIODE RECT 600V 8A SOT78 - BYC8-600
 Order 'diode rect 600v 8a sot78 - BYC8-600' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC8-600-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE FAST 50V 1A DO-41 - 1N4933 Next: DIODE FAST 600V 12A D2PAK - STTH12R06G