DIODE SCHOTTKY 30V DUAL SOT23 - BAT54S T/R
| Digi-Key Part Number | 568-1614-1-ND |
1 25 100 250 500 1000 |
.15000 .11240 .08130 .05312 .03876 .03375 |
Extended Price
0.15 2.81 8.13 13.28 19.38 33.75 |
| Manufacturer Part Number | BAT54S T/R | |||
| Description | DIODE SCHOTTKY 30V DUAL SOT23 | |||
| Quantity Available | 1551 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54S T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Series Connection |
| Voltage - Rated | 30V |
| Current Rating | 200mA |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 5ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54S T R BAT54S TR 568 1614 1 ND 56816141ND 568-1614-1 |
BAT54S T/R Specification Sheet
DIODE SCHOTTKY 30V DUAL SOT23 - BAT54S T/R (568-1614-1-ND)
Related parts:DIODE SCHOTTKY 30V DUAL SOT23 - BAT54S T/R
Order 'diode schottky 30v dual sot23 - BAT54S T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1614-1-ND.
DIODE SCHOTTKY 30V DUAL SOT23 - BAT54S T/R
Order 'diode schottky 30v dual sot23 - BAT54S T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1614-6-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54 T/R
Order 'diode schottky 30v 200ma sot23 - BAT54 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-1-ND.
DIODE SCHOTTKY 30V DUAL SOT23 - BAT54S T/R
Order 'diode schottky 30v dual sot23 - BAT54S T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1614-2-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54 T/R
Order 'diode schottky 30v 200ma sot23 - BAT54 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-6-ND.
DIODE SCHOTTKY 30V DUAL CA SOT23 - BAT54A T/R
Order 'diode schottky 30v dual ca sot23 - BAT54A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1611-1-ND.
DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
Order 'diode schottky 30v dual cc sot23 - BAT54C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1612-1-ND.
DIODE SCHOTTKY 30V DUAL CA SOT23 - BAT54A T/R
Order 'diode schottky 30v dual ca sot23 - BAT54A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1611-6-ND.
DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
Order 'diode schottky 30v dual cc sot23 - BAT54C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1612-6-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54 T/R
Order 'diode schottky 30v 200ma sot23 - BAT54 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1610-2-ND.
DIODE SCHOTTKY 30V DUAL SOT323 - BAT54SW T/R
Order 'diode schottky 30v dual sot323 - BAT54SW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1615-1-ND.
DIODE SCHOTTKY 30V DUAL SOT323 - BAT54SW T/R
Order 'diode schottky 30v dual sot323 - BAT54SW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1615-6-ND.
DIODE SCHOTTKY 30V DUAL CA SOT23 - BAT54A T/R
Order 'diode schottky 30v dual ca sot23 - BAT54A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1611-2-ND.
DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
Order 'diode schottky 30v dual cc sot23 - BAT54C T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1612-2-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70 T/R
Order 'diode schottky 70v 70ma sot23 - BAS70 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1608-1-ND.
Send this link via E-Mail
Help With This Screen