DIODE SCHOTTKY 30V DL CC SOT323 - BAT54CW T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1613-2-ND |
3000 6000 12000 24000 51000 99000 |
.04465 .03800 .03230 .02850 .02527 .02375 |
Extended Price
133.95 228.00 387.60 684.00 1288.77 2351.25 |
| Manufacturer Part Number | BAT54CW T/R | |||
| Description | DIODE SCHOTTKY 30V DL CC SOT323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54CW T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Common Cathode |
| Voltage - Rated | 30V |
| Current Rating | 200mA |
| Package / Case | UMT3 (SOT-323, SC-70) |
| Packaging | Tape & Reel (TR) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 5ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54CW T R BAT54CW TR 568 1613 2 ND 56816132ND 568-1613-2 |
BAT54CW T/R Specification Sheet
DIODE SCHOTTKY 30V DL CC SOT323 - BAT54CW T/R (568-1613-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 30V DL CC SOT323 - BAT54CW T/R
Order 'diode schottky 30v dl cc sot323 - BAT54CW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1613-1-ND.
DIODE SCHOTTKY 30V DL CC SOT323 - BAT54CW T/R
Order 'diode schottky 30v dl cc sot323 - BAT54CW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1613-2-ND.
DIODE SCHOTTKY 30V DL CC SOT323 - BAT54CW T/R
Order 'diode schottky 30v dl cc sot323 - BAT54CW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1613-6-ND.
DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
Order 'diode schottky 30v dual cc sot23 - BAT54C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1612-1-ND.
DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
Order 'diode schottky 30v dual cc sot23 - BAT54C T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1612-2-ND.
DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
Order 'diode schottky 30v dual cc sot23 - BAT54C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1612-6-ND.
DIODE SCHOTTKY 30V DL CC SOT-323 - BAT54CWT-TP
Order 'diode schottky 30v dl cc sot-323 - BAT54CWT-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54CWT-TPCT-ND.
DIODE SCHOTTKY 30V DL CC SOT-323 - BAT54CWT-TP
Order 'diode schottky 30v dl cc sot-323 - BAT54CWT-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAT54CWT-TPTR-ND.
DIODE SCHOTTKY 30V DL CC SOT-323 - BAT54CWT-TP
Order 'diode schottky 30v dl cc sot-323 - BAT54CWT-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54CWT-TPDKR-ND.
DIODE SCHOTTKY 30V DL CC SOT-523 - BAT54CT-TP
Order 'diode schottky 30v dl cc sot-523 - BAT54CT-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54CT-TPCT-ND.
DIODE SCHOTTKY 30V DL CC SOT-523 - BAT54CT-TP
Order 'diode schottky 30v dl cc sot-523 - BAT54CT-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54CT-TPTR-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54AW T/R
Order 'diode schottky 30v 200ma sot323 - BAT54AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3413-1-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54AW T/R
Order 'diode schottky 30v 200ma sot323 - BAT54AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3413-2-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54AW T/R
Order 'diode schottky 30v 200ma sot323 - BAT54AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3413-6-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54W T/R
Order 'diode schottky 30v 200ma sot323 - BAT54W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3416-1-ND.
Send this link via E-Mail
Help With This Screen