DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
| Digi-Key Part Number | 568-1612-2-ND |
3000 6000 12000 24000 51000 99000 |
.02938 .02500 .02125 .01875 .01663 .01563 |
Extended Price
88.14 150.00 255.00 450.00 848.13 1547.37 |
| Manufacturer Part Number | BAT54C T/R | |||
| Description | DIODE SCHOTTKY 30V DUAL CC SOT23 | |||
| Quantity Available | 21000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54C T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Common Cathode |
| Voltage - Rated | 30V |
| Current Rating | 200mA |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 5ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54C T R BAT54C TR 568 1612 2 ND 56816122ND 568-1612-2 |
BAT54C T/R Specification Sheet
DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R (568-1612-2-ND)
Related parts:DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
Order 'diode schottky 30v dual cc sot23 - BAT54C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1612-1-ND.
DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
Order 'diode schottky 30v dual cc sot23 - BAT54C T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1612-2-ND.
DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
Order 'diode schottky 30v dual cc sot23 - BAT54C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1612-6-ND.
DIODE SCHOTTKY 30V DUAL CA SOT23 - BAT54A T/R
Order 'diode schottky 30v dual ca sot23 - BAT54A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1611-1-ND.
DIODE SCHOTTKY 30V DUAL CA SOT23 - BAT54A T/R
Order 'diode schottky 30v dual ca sot23 - BAT54A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1611-2-ND.
DIODE SCHOTTKY 30V DUAL CA SOT23 - BAT54A T/R
Order 'diode schottky 30v dual ca sot23 - BAT54A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1611-6-ND.
DIODE SCHOTTKY 30V DUAL SOT23 - BAT54S T/R
Order 'diode schottky 30v dual sot23 - BAT54S T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1614-1-ND.
DIODE SCHOTTKY 30V DUAL SOT23 - BAT54S T/R
Order 'diode schottky 30v dual sot23 - BAT54S T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1614-2-ND.
DIODE SCHOTTKY 30V DUAL SOT23 - BAT54S T/R
Order 'diode schottky 30v dual sot23 - BAT54S T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1614-6-ND.
DIODE SCHOTTKY 30V DL CC SOT323 - BAT54CW T/R
Order 'diode schottky 30v dl cc sot323 - BAT54CW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1613-1-ND.
DIODE SCHOTTKY 30V DL CC SOT323 - BAT54CW T/R
Order 'diode schottky 30v dl cc sot323 - BAT54CW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1613-2-ND.
DIODE SCHOTTKY 30V DUAL SOT323 - BAT54SW T/R
Order 'diode schottky 30v dual sot323 - BAT54SW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1615-1-ND.
DIODE SCHOTTKY 30V DUAL SOT323 - BAT54SW T/R
Order 'diode schottky 30v dual sot323 - BAT54SW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1615-2-ND.
DIODE SCHOTTKY 30V DL CC SOT323 - BAT54CW T/R
Order 'diode schottky 30v dl cc sot323 - BAT54CW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1613-6-ND.
DIODE SCHOTTKY 30V DUAL SOT323 - BAT54SW T/R
Order 'diode schottky 30v dual sot323 - BAT54SW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1615-6-ND.
Send this link via E-Mail
Help With This Screen