Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILM
DIODE SCHOTTKY 30V SOT-666 - BAT30-09P6FILM - Discrete Semiconductor Products
| Digi-Key Part Number | 497-5548-6-ND |
1 10 100 250 500 1000 |
.49000 .37100 .26600 .21700 .20300 .16100 |
Extended Price
0.49 3.71 26.60 54.25 101.50 161.00 |
| Manufacturer Part Number | BAT30-09P6FILM | |||
| Description | DIODE SCHOTTKY 30V SOT-666 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT30-09P6FILM |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 2 Independent |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) (per Diode) | 300mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 530mV @ 300mA |
| Current - Reverse Leakage @ Vr | 5µA @ 30V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SC-89-6, SOT-563F, SOT-666 |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT30 09P6FILM BAT3009P6FILM 497 5548 6 ND 49755486ND 497-5548-6 |
BAT30-09P6FILM Specification Sheet
DIODE SCHOTTKY 30V SOT-666 - BAT30-09P6FILM (497-5548-6-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILMDiodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILM
Order 'diode schottky 30v sot-666 - BAT30-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5548-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILM
Order 'diode schottky 30v sot-666 - BAT30-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5548-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics Schottky BAT30-09P6FILM
Order 'diode schottky 30v sot-666 - BAT30-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5548-2-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-07P6FILM
Order 'diode schottky 30v par sot-666 - BAT30-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5547-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-07P6FILM
Order 'diode schottky 30v par sot-666 - BAT30-07P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5547-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54-09P6FILM
Order 'diode schottky 300ma opp sot-666 - BAT54-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5713-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 40V STMicroelectronics (VA) Schottky BAT54-09P6FILM
Order 'diode schottky 300ma opp sot-666 - BAT54-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5713-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10mA (DC) 15V STMicroelectronics (VA) Schottky BAS69-09P6FILM
Order 'diode schottky locap opp sot-666 - BAS69-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5690-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10mA (DC) 15V STMicroelectronics (VA) Schottky BAS69-09P6FILM
Order 'diode schottky locap opp sot-666 - BAS69-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5690-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70-09P6FILM
Order 'diode schottky ss opp sot-666 - BAS70-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5693-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70-09P6FILM
Order 'diode schottky ss opp sot-666 - BAS70-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5693-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41-09P6FILM
Order 'diode schottky locap opp sot-666 - BAT41-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5702-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41-09P6FILM
Order 'diode schottky locap opp sot-666 - BAT41-09P6FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5702-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 100mA 30V STMicroelectronics (VA) Schottky BAR42FILM
Order 'diode schottky 30v 100ma sot-23 - BAR42FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2518-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 100mA 30V STMicroelectronics (VA) Schottky BAR43FILM
Order 'diode schottky 30v 100ma sot-23 - BAR43FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2521-1-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 300mA (DC) 30V STMicroelectronics (VA) Schottky BAT30-09P6FILM
Send this link via E-Mail
Help With This Screen
